39.2kohm Through Hole Resistors:

15 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K5779

RoHS

Date/Lot Code

Each
10+
$0.143
25+
$0.109
50+
$0.103
100+
$0.097
500+
$0.077
More Pricing...
Total:$1.43
Min: 10 / Mult: 10
39.2kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
98K3782

RoHS

Date/Lot Code

Each
1+
$0.857
10+
$0.519
25+
$0.434
100+
$0.365
500+
$0.327
More Pricing...
Total:$0.86
Min: 1 / Mult: 1
39.2kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
58K9215

RoHS

Each
1+
$0.180
50+
$0.154
100+
$0.112
500+
$0.081
1000+
$0.069
More Pricing...
Total:$0.18
Min: 1 / Mult: 1
39.2kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
97K8661

RoHS

Date/Lot Code

Each
1+
$3.480
10+
$2.180
25+
$1.850
50+
$1.840
100+
$1.830
More Pricing...
Total:$3.48
Min: 1 / Mult: 1
39.2kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
49AK6322

RoHS

Date/Lot Code

Each
1+
$0.103
10+
$0.040
25+
$0.030
50+
$0.029
100+
$0.027
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
39.2kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
94C5090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.011
25+
$0.011
50+
$0.011
100+
$0.011
250+
$0.011
More Pricing...
Total:$0.01
Min: 1 / Mult: 1
39.2kohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
92B2400
Each
100+
$0.545
500+
$0.434
1000+
$0.399
Total:$109.00
Min: 200 / Mult: 100
39.2kohm
RN Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
175°C
-
94C2059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.070
Total:$350.00
Min: 5000 / Mult: 5000
39.2kohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
37K5363
Each
100+
$0.186
500+
$0.155
1000+
$0.132
2500+
$0.119
Total:$18.60
Min: 100 / Mult: 100
39.2kohm
RN Series
125mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
90B5243
Each
100+
$0.190
500+
$0.173
1000+
$0.170
Total:$19.00
Min: 100 / Mult: 100
39.2kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
170°C
-
84R1424

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.219
5000+
$0.206
10000+
$0.180
20000+
$0.161
30000+
$0.148
More Pricing...
Total:$547.50
Min: 2500 / Mult: 2500
39.2kohm
CMF Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
67P7190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$0.405
Total:$405.00
Min: 1000 / Mult: 1000
39.2kohm
CMF Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.65mm
3.81mm
-65°C
175°C
-
84R1423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.219
Total:$547.50
Min: 2500 / Mult: 2500
39.2kohm
CMF Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
94C3522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.060
Total:$300.00
Min: 5000 / Mult: 5000
39.2kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
-
-
-
-55°C
155°C
-
53C7121

Date/Lot Code

Each
100+
$8.880
250+
$8.460
500+
$7.860
Total:$888.00
Min: 100 / Mult: 100
39.2kohm
RNC Series
100mW
± 0.1%
Axial Leaded
200V
Metal Film
± 25ppm/°C
High Reliability, Precision
1.78mm
4.75mm
-65°C
175°C
MIL-PRF-55182
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK