0
0 Items$0.00

36ohm Through Hole Resistors :

29 Products Found
Find a huge range of 36ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Neohm - Te Connectivity, Vishay & Multicomp Pro

Find a huge range of 36ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Neohm - Te Connectivity, Vishay & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
53M5163

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.023
36ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-55°C
155°C
AEC-Q200
58K3848

RoHS

Each
1+$0.003
36ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
97AC3064

RoHS

Date/Lot Code

Each
1+$0.348
36ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
97AC0724

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.007
36ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
58K3766

RoHS

Each
1+$0.003
36ohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-55°C
155°C
-
97AC2790

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.057
36ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
97AC3069

RoHS

Date/Lot Code

Each
1+$0.178
36ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
25AJ2323

RoHS

Date/Lot Code

Each
1+$0.019
250+$0.015
500+$0.013
1000+$0.012
5000+$0.011
36ohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
38K5467

RoHS

Date/Lot Code

Each
1+$0.189
10+$0.161
25+$0.117
50+$0.085
100+$0.064
More Pricing...
36ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
97K5765

RoHS

Date/Lot Code

Each
10+$0.142
25+$0.108
50+$0.102
100+$0.096
500+$0.076
More Pricing...
36ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
45X4707

RoHS

Date/Lot Code

Each
10+$0.080
25+$0.045
50+$0.030
36ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
24AJ1384

RoHS

Date/Lot Code

Each
1+$0.021
250+$0.016
500+$0.015
1000+$0.013
5000+$0.012
36ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
33AK3253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.090
25+$0.080
50+$0.078
100+$0.076
250+$0.071
More Pricing...
36ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
46AM5441

RoHS

Date/Lot Code

Each
1+$0.483
10+$0.374
25+$0.288
100+$0.168
500+$0.125
More Pricing...
36ohm
FWFU Series
2W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
5.5mm
16mm
-55°C
155°C
-
46AM5559

RoHS

Date/Lot Code

Each
1+$1.540
10+$0.916
25+$0.756
100+$0.580
500+$0.473
More Pricing...
36ohm
FWFU Series
5W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
8mm
20mm
-55°C
155°C
-
46AM5500

RoHS

Date/Lot Code

Each
1+$0.598
10+$0.375
25+$0.297
100+$0.213
500+$0.170
More Pricing...
36ohm
FWFU Series
3W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
6.5mm
17.5mm
-55°C
155°C
-
46AM5608

RoHS

Date/Lot Code

Each
1+$0.685
36ohm
FWFU Series
7W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
8.5mm
25mm
-55°C
155°C
-
01H0192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+$0.597
36ohm
AC Series
5W
± 5%
Axial Leaded
13V
Wirewound
+140, -80ppm/°C
High Power
7.5mm
18mm
-55°C
250°C
-
94C3786

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$0.210
5000+$0.198
10000+$0.173
20000+$0.154
30000+$0.142
More Pricing...
36ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
01H0048

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.233
36ohm
AC Series
1W
± 5%
Axial Leaded
6V
Wirewound
+140, -80ppm/°C
High Power
4.3mm
11mm
-55°C
250°C
-
01H0118

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$0.310
5000+$0.303
10000+$0.280
20000+$0.261
30000+$0.243
More Pricing...
36ohm
AC Series
3W
± 5%
Axial Leaded
10V
Wirewound
+140, -80ppm/°C
High Power
4.8mm
13mm
-55°C
250°C
-
73Y7276

RoHS

Each
100+$4.000
500+$3.640
1000+$3.520
2500+$3.490
36ohm
CW High Energy Series
6.5W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
7.92mm
25.4mm
-65°C
350°C
-
76AK3953

RoHS

Each
1+$0.086
50000+$0.083
100000+$0.078
250000+$0.072
36ohm
EP Series
2W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
3.5mm
9.5mm
-55°C
155°C
-
76AK4034

RoHS

Each
1+$0.209
50000+$0.201
100000+$0.190
250000+$0.175
36ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
5mm
11.5mm
-55°C
155°C
-
76AK4115

RoHS

Each
1+$0.229
50000+$0.221
100000+$0.209
250000+$0.193
36ohm
EP Series
4W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
5.5mm
15.5mm
-55°C
155°C
-
1-25 of 29 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK