360ohm Through Hole Resistors:

41 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58K3849

RoHS

Each
1+
$0.190
50+
$0.162
100+
$0.118
500+
$0.086
1000+
$0.073
More Pricing...
Total:$0.19
Min: 1 / Mult: 1
360ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
78K5739

RoHS

Date/Lot Code

Each
10+
$0.144
25+
$0.110
50+
$0.104
100+
$0.098
500+
$0.078
More Pricing...
Total:$1.44
Min: 10 / Mult: 10
360ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
38K5468

RoHS

Date/Lot Code

Each
1+
$0.197
10+
$0.167
25+
$0.122
50+
$0.089
100+
$0.067
More Pricing...
Total:$0.99
Min: 5 / Mult: 5
360ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
97K4886

RoHS

Date/Lot Code

Each
10+
$0.240
25+
$0.202
50+
$0.162
100+
$0.138
500+
$0.118
More Pricing...
Total:$2.40
Min: 10 / Mult: 10
360ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
38K5208

RoHS

Date/Lot Code

Each
1+
$0.335
10+
$0.285
25+
$0.208
50+
$0.151
100+
$0.112
More Pricing...
Total:$0.34
Min: 1 / Mult: 1
360ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
95W5984

RoHS

Date/Lot Code

Each
10+
$0.119
25+
$0.086
100+
$0.053
500+
$0.036
1000+
$0.031
More Pricing...
Total:$1.19
Min: 10 / Mult: 10
360ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
45X4708

RoHS

Date/Lot Code

Each
10+
$0.083
25+
$0.047
50+
$0.032
Total:$0.83
Min: 10 / Mult: 10
360ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
95W7941

RoHS

Date/Lot Code

Each
10+
$0.033
25+
$0.030
100+
$0.028
500+
$0.026
1000+
$0.024
More Pricing...
Total:$0.33
Min: 10 / Mult: 10
360ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
88AH6965

RoHS

Date/Lot Code

Each
1+
$0.371
10+
$0.242
25+
$0.187
50+
$0.178
100+
$0.168
More Pricing...
Total:$0.37
Min: 1 / Mult: 1
360ohm
MOS Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
6mm
15.5mm
-
-55°C
200°C
-
88AH6893

RoHS

Date/Lot Code

Each
1+
$0.402
10+
$0.163
25+
$0.138
50+
$0.112
100+
$0.088
More Pricing...
Total:$2.01
Min: 5 / Mult: 5
360ohm
MOS Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-
-55°C
200°C
-
49AK4978

RoHS

Date/Lot Code

Each
1+
$0.103
10+
$0.035
25+
$0.026
50+
$0.025
100+
$0.023
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
360ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
68AK6047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.163
25+
$0.124
50+
$0.118
100+
$0.111
250+
$0.097
More Pricing...
Total:$1.63
Min: 10 / Mult: 10
360ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
79AK2012

RoHS

Date/Lot Code

Each
10+
$0.317
25+
$0.245
100+
$0.149
500+
$0.110
1000+
$0.096
More Pricing...
Total:$3.17
Min: 10 / Mult: 10
360ohm
EP Series
2W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
3.5mm
9.5mm
-
-55°C
155°C
-
79AK1962

RoHS

Date/Lot Code

Each
10+
$0.188
25+
$0.143
100+
$0.129
500+
$0.102
1000+
$0.082
More Pricing...
Total:$1.88
Min: 10 / Mult: 10
360ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
3mm
9mm
-
-55°C
155°C
-
79AK1924

RoHS

Date/Lot Code

Each
10+
$0.163
25+
$0.124
100+
$0.111
500+
$0.088
1000+
$0.070
More Pricing...
Total:$1.63
Min: 10 / Mult: 10
360ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
2.5mm
6.8mm
-
-55°C
155°C
-
79AK2054

RoHS

Date/Lot Code

Each
10+
$0.388
25+
$0.300
100+
$0.271
500+
$0.219
1000+
$0.179
More Pricing...
Total:$3.88
Min: 10 / Mult: 10
360ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
5mm
11.5mm
-
-55°C
155°C
-
79AK2095

RoHS

Date/Lot Code

Each
10+
$0.494
25+
$0.406
100+
$0.310
500+
$0.251
1000+
$0.231
More Pricing...
Total:$4.94
Min: 10 / Mult: 10
360ohm
EP Series
4W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
5.5mm
15.5mm
-
-55°C
155°C
-
28AC1749
Each
1+
$1.690
500+
$0.504
5000+
$0.504
10000+
$0.504
Total:$1.69
Min: 1 / Mult: 1
360ohm
RLR Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.29mm
7.62mm
-
-65°C
150°C
-
58K3767

RoHS

Each (Cut from Ammo Pack)
1+
$0.341
10+
$0.203
100+
$0.122
500+
$0.072
Total:$0.34
Min: 1 / Mult: 1
360ohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
96AC8648

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.773
Total:$0.77
Min: 1 / Mult: 1
360ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
97AC5196

RoHS

Date/Lot Code

Each
1+
$2.550
10+
$1.630
25+
$1.410
50+
$1.290
100+
$1.150
More Pricing...
Total:$2.55
Min: 1 / Mult: 1
360ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
97AC2808

RoHS

Date/Lot Code

Each
1+
$1.170
Total:$1.17
Min: 1 / Mult: 1
360ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
96AC8868

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.155
Total:$0.16
Min: 1 / Mult: 1
360ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
97AC5580

RoHS

Date/Lot Code

Each
1+
$1.030
Total:$1.03
Min: 1 / Mult: 1
360ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
73K0312

RoHS

Date/Lot Code

Each
1+
$2.500
10+
$2.400
25+
$2.200
50+
$2.040
100+
$1.890
More Pricing...
Total:$2.50
Min: 1 / Mult: 1
360ohm
MCRC Series
250mW
± 5%
Axial Leaded
250V
Carbon Composition
-
General Purpose
2.4mm
6.3mm
-
-55°C
125°C
-
1-25 of 41 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK