301kohm Through Hole Resistors:

12 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K3742

RoHS

Date/Lot Code

Each
1+
$0.858
10+
$0.572
25+
$0.444
100+
$0.402
500+
$0.328
More Pricing...
Total:$0.86
Min: 1 / Mult: 1
301kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
97K5732

RoHS

Date/Lot Code

Each
10+
$0.143
25+
$0.109
50+
$0.103
100+
$0.097
500+
$0.077
More Pricing...
Total:$1.43
Min: 10 / Mult: 10
301kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
97K8772

RoHS

Date/Lot Code

Each
1+
$3.480
10+
$2.540
25+
$1.910
50+
$1.810
100+
$1.700
More Pricing...
Total:$3.48
Min: 1 / Mult: 1
301kohm
RC Series
250mW
± 0.1%
Axial Leaded
200V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
58K9161

RoHS

Each
1+
$0.190
50+
$0.162
100+
$0.118
500+
$0.086
1000+
$0.073
More Pricing...
Total:$0.19
Min: 1 / Mult: 1
301kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
74C0206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.070
Total:$350.00
Min: 5000 / Mult: 5000
301kohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
83R8148

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.183
5000+
$0.173
10000+
$0.151
20000+
$0.134
30000+
$0.124
More Pricing...
Total:$183.00
Min: 1000 / Mult: 1000
301kohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
24C8457
Each
100+
$0.583
Total:$58.30
Min: 100 / Mult: 100
301kohm
RN Series
125mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
68P6155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.224
Total:$224.00
Min: 1000 / Mult: 1000
301kohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
85C4710

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.047
10000+
$0.045
25000+
$0.043
50000+
$0.041
Total:$235.00
Min: 5000 / Mult: 5000
301kohm
-
400mW
-
-
200V
-
-
-
-
-
-55°C
155°C
-
94C5052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.046
Total:$230.00
Min: 5000 / Mult: 5000
301kohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
49AK6261

RoHS

Each (Supplied on Cut Tape)
5000+
$0.023
Total:$230.00
Min: 10000 / Mult: 10000
Total:$230.00
Min: 10000 / Mult: 10000
301kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK6262

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.016
20000+
$0.011
Total:$160.00
Min: 10000 / Mult: 10000
301kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK