3.9Mohm Through Hole Resistors:

17 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24AJ5595

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.075
5000+
$0.068
Min: 2000 / Mult: 2000
3.9Mohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
-
25AJ2441

RoHS

Date/Lot Code

Each
1+
$0.039
250+
$0.030
500+
$0.027
1000+
$0.024
5000+
$0.022
Min: 10 / Mult: 10
3.9Mohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
26M1137

RoHS

Date/Lot Code

Each
10+
$0.123
25+
$0.090
50+
$0.065
100+
$0.049
500+
$0.037
More Pricing...
Min: 10 / Mult: 10
3.9Mohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
26M1148

RoHS

Date/Lot Code

Each
1+
$0.237
10+
$0.202
25+
$0.148
50+
$0.107
100+
$0.081
More Pricing...
Min: 5 / Mult: 5
3.9Mohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.5mm
10mm
-55°C
155°C
-
38K9371

RoHS

Date/Lot Code

Each
1+
$0.534
10+
$0.404
25+
$0.293
50+
$0.240
100+
$0.186
More Pricing...
Min: 1 / Mult: 1
3.9Mohm
HVR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 250ppm/°C
High Voltage
4mm
12mm
-55°C
155°C
-
97K5708

RoHS

Date/Lot Code

Each
10+
$0.262
25+
$0.183
50+
$0.148
100+
$0.113
500+
$0.084
More Pricing...
Min: 10 / Mult: 10
3.9Mohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
74M3245

RoHS

Date/Lot Code

Each
1+
$1.210
10+
$1.160
25+
$1.070
50+
$0.990
100+
$0.918
More Pricing...
Min: 1 / Mult: 1
3.9Mohm
MGRF Series
2W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
6mm
17mm
-55°C
155°C
AEC-Q200
64AJ2656

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.120
250+
$0.092
500+
$0.082
1000+
$0.075
5000+
$0.068
Min: 5 / Mult: 5
Min: 500 / Mult: 5
3.9Mohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
-
29AK2016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.057
250+
$0.043
500+
$0.039
1000+
$0.035
5000+
$0.032
Min: 5 / Mult: 5
Min: 500 / Mult: 5
3.9Mohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
-
65AK2020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.088
25+
$0.075
50+
$0.072
100+
$0.069
250+
$0.063
Min: 10 / Mult: 10
3.9Mohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
69AK8570

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.053
10000+
$0.052
Min: 5000 / Mult: 5000
3.9Mohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
33AK9531

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.516
10+
$0.335
25+
$0.257
50+
$0.244
100+
$0.231
More Pricing...
Min: 1 / Mult: 1
3.9Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
-
± 200ppm/K
High Voltage
4mm
12mm
-55°C
155°C
AEC-Q200
58K5052

RoHS

Each
1+
$0.113
10+
$0.061
100+
$0.039
1000+
$0.022
Min: 1 / Mult: 1
3.9Mohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
24AJ1322

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.035
5000+
$0.032
Min: 2500 / Mult: 2500
3.9Mohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
-
49AK7149

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.031
10000+
$0.027
20000+
$0.023
30000+
$0.019
Min: 5000 / Mult: 5000
3.9Mohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK7148

RoHS

Each (Supplied on Cut Tape)
2500+
$0.033
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
3.9Mohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK4959

RoHS

Each
5000+
$0.012
Min: 10000 / Mult: 10000
3.9Mohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK