3.32kohm Through Hole Resistors:

24 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68P5488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.590
10+
$0.381
25+
$0.288
50+
$0.273
100+
$0.258
More Pricing...
Min: 1 / Mult: 1
3.32kohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
58K3847

RoHS

Each
1+
$0.190
50+
$0.162
100+
$0.118
500+
$0.086
1000+
$0.073
More Pricing...
Min: 1 / Mult: 1
3.32kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
83F1436

Date/Lot Code

Each
1+
$0.540
10+
$0.352
25+
$0.268
50+
$0.226
100+
$0.183
More Pricing...
Min: 1 / Mult: 1
3.32kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
94C5040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.140
25+
$0.062
50+
$0.059
100+
$0.055
250+
$0.046
More Pricing...
Min: 1 / Mult: 1
3.32kohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
97K5696

RoHS

Date/Lot Code

Each
10+
$0.171
25+
$0.129
50+
$0.122
100+
$0.115
500+
$0.080
More Pricing...
Min: 10 / Mult: 10
3.32kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
97K8635

RoHS

Date/Lot Code

Each
1+
$3.360
10+
$2.070
25+
$1.710
50+
$1.670
100+
$1.630
More Pricing...
Min: 1 / Mult: 1
3.32kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
20R9392

RoHS

Date/Lot Code

Each
1+
$0.165
10+
$0.165
25+
$0.165
100+
$0.165
500+
$0.165
More Pricing...
Min: 1 / Mult: 1
3.32kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
84AH6230

RoHS

Date/Lot Code

Each
10+
$0.080
25+
$0.072
50+
$0.070
100+
$0.068
500+
$0.061
More Pricing...
Min: 10 / Mult: 10
3.32kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
49AK6235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.100
25+
$0.029
100+
$0.026
250+
$0.022
500+
$0.019
More Pricing...
Min: 1 / Mult: 1
3.32kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
33AK3249

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.336
10+
$0.283
25+
$0.251
50+
$0.245
100+
$0.239
More Pricing...
Min: 1 / Mult: 1
3.32kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
49AK7138

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.120
25+
$0.033
50+
$0.031
100+
$0.029
250+
$0.025
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3.32kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
13AM5596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.100
25+
$0.026
50+
$0.025
100+
$0.023
250+
$0.022
More Pricing...
Min: 1 / Mult: 1
3.32kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
83F1682
Each
1+
$0.790
10+
$0.517
25+
$0.491
50+
$0.465
100+
$0.439
More Pricing...
Min: 1 / Mult: 1
3.32kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
MIL-R-10509
26R4190

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.246
25+
$0.215
50+
$0.191
100+
$0.117
250+
$0.095
More Pricing...
Min: 1 / Mult: 1
3.32kohm
SFR16S Series
500mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/K
General Purpose
1.9mm
4.1mm
-55°C
155°C
-
83R8145

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.183
5000+
$0.173
10000+
$0.151
20000+
$0.134
30000+
$0.124
More Pricing...
Min: 1000 / Mult: 1000
3.32kohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
74C0211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.084
Min: 5000 / Mult: 5000
3.32kohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
81C9474

RoHS

Each (Supplied on Cut Tape)
1+
$0.100
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
3.32kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
84R1497

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.083
10000+
$0.072
20000+
$0.061
30000+
$0.050
Min: 5000 / Mult: 5000
3.32kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Thin Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
67P6840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.331
Min: 1000 / Mult: 1000
3.32kohm
CMF Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.65mm
3.81mm
-65°C
175°C
-
84R1542

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.078
10000+
$0.068
20000+
$0.058
30000+
$0.048
Min: 5000 / Mult: 5000
3.32kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Thin Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
84R1833

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.028
10000+
$0.027
Min: 5000 / Mult: 5000
3.32kohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
51C3002
Each
100+
$2.380
500+
$1.980
1000+
$1.840
Min: 100 / Mult: 100
3.32kohm
RLR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-65°C
150°C
-
83R8077

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.279
2000+
$0.262
4000+
$0.244
6000+
$0.239
10000+
$0.236
Min: 1000 / Mult: 1000
3.32kohm
CMF Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.65mm
3.81mm
-65°C
175°C
-
49AK7139

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.019
10000+
$0.015
20000+
$0.011
Min: 5000 / Mult: 5000
3.32kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK