0
0 Items$0.00

274ohm Through Hole Resistors :

12 Products Found
Find a huge range of 274ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, Multicomp Pro, TT Electronics / Welwyn & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
58K9139

RoHS

Each
1+$0.133
10+$0.058
25+$0.046
50+$0.034
100+$0.026
More Pricing...
274ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-
-
01P3760

RoHS

Each
10+$0.278
25+$0.147
50+$0.121
100+$0.095
500+$0.065
More Pricing...
274ohm
MC MF Series
250mW
± 0.5%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
AEC-Q200
97K8625

RoHS

Each
1+$1.930
25+$1.610
100+$1.500
250+$1.380
500+$1.240
More Pricing...
274ohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
97K5679

RoHS

Each
10+$0.157
25+$0.119
50+$0.113
100+$0.107
500+$0.083
More Pricing...
274ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
94C1995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.060
274ohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
67C3432
Each
100+$0.607
500+$0.505
1000+$0.482
2500+$0.472
274ohm
RN Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
170°C
-
94C3457

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.047
10000+$0.045
25000+$0.043
50000+$0.041
274ohm
-
400mW
-
-
200V
-
-
-
-
-
-55°C
155°C
-
83F1673
Each
100+$0.555
500+$0.395
1000+$0.351
2500+$0.307
274ohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
10.8mm
-65°C
175°C
MIL-R-10509
94C5023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.029
274ohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
28AC1846
Each
100+$0.607
500+$0.505
1000+$0.482
2500+$0.472
274ohm
RN Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
-
-
-
-65°C
170°C
-
29AC9848
Each
1+$0.770
10+$0.505
25+$0.480
50+$0.454
100+$0.429
More Pricing...
274ohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
49AK6214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.017
274ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK