25.5ohm Through Hole Resistors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.142 25+ $0.108 50+ $0.102 100+ $0.096 500+ $0.076 More Pricing... | 25.5ohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | -55°C | 155°C | - | ||||||
Each | 10+ $0.134 25+ $0.088 50+ $0.078 100+ $0.067 | 25.5ohm | MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Semi-Precision | 2.3mm | 6.3mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.047 10000+ $0.045 25000+ $0.043 50000+ $0.041 | 25.5ohm | - | 400mW | - | - | 200V | - | - | - | - | - | -55°C | 155°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.042 10000+ $0.037 20000+ $0.031 30000+ $0.026 | 25.5ohm | SFR25 Series | 400mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | General Purpose | 2.5mm | 7.5mm | -55°C | 155°C | - | ||||||