0
0 Items$0.00

24ohm Through Hole Resistors :

35 Products Found
Find a huge range of 24ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Neohm - Te Connectivity, Multicomp Pro, Vishay, TT Electronics / Welwyn & Abracon

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
58K3831

RoHS

Each
1+$0.133
10+$0.058
25+$0.046
50+$0.034
100+$0.026
More Pricing...
24ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
96AC9845

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.960
10+$0.622
25+$0.475
50+$0.430
100+$0.385
More Pricing...
24ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
96AC8234

RoHS

Date/Lot Code

Each
1+$2.210
10+$1.470
25+$1.060
50+$1.030
100+$0.997
More Pricing...
24ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
97AC3078

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.160
24ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
84AH6208

RoHS

Each
10+$0.091
25+$0.081
50+$0.079
100+$0.077
500+$0.068
More Pricing...
24ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
97K5653

RoHS

Each
10+$0.146
25+$0.111
50+$0.105
100+$0.099
500+$0.078
More Pricing...
24ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
98K3170

RoHS

TT ELECTRONICS / WELWYN
Each
1+$1.950
10+$1.190
25+$0.906
50+$0.860
100+$0.814
More Pricing...
24ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
38K5446

RoHS

Each
5+$0.117
10+$0.051
25+$0.041
50+$0.030
100+$0.023
More Pricing...
24ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
38K5186

RoHS

Each
1+$0.203
10+$0.088
25+$0.071
50+$0.052
100+$0.040
More Pricing...
24ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
98K3249

RoHS

TT ELECTRONICS / WELWYN
Each
1+$3.140
25+$1.610
100+$1.550
250+$1.500
500+$1.450
More Pricing...
24ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
55T6591

RoHS

Date/Lot Code

Each
1+$0.265
10+$0.140
25+$0.115
50+$0.090
100+$0.062
More Pricing...
24ohm
MC KNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
5mm
12mm
-
-
-
AEC-Q200
45X4687

RoHS

Date/Lot Code

Each
10+$0.121
25+$0.053
50+$0.042
24ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
95W7897

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.133
25+$0.098
100+$0.064
500+$0.045
1000+$0.041
More Pricing...
24ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
38K5316

RoHS

Each
10+$0.131
25+$0.057
50+$0.046
100+$0.034
500+$0.026
More Pricing...
24ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
47AM2175

RoHS

Each
1+$9.560
25+$7.990
100+$7.040
250+$6.730
500+$6.410
More Pricing...
24ohm
Riedon PF2472 Series
100W
± 1%
TO-247
700V
Thick Film
± 200ppm/°C
High Stability
-
16mm
4.8mm
-55°C
175°C
-
46AM5434

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$0.364
10+$0.238
25+$0.182
100+$0.164
500+$0.128
More Pricing...
24ohm
FWFU Series
2W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
5.5mm
16mm
-
-55°C
155°C
-
46AM5375

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$0.280
10+$0.180
25+$0.137
50+$0.130
100+$0.123
More Pricing...
24ohm
FWFU Series
1W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
5mm
12mm
-
-55°C
155°C
-
46AM5552

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$1.450
10+$0.941
25+$0.757
50+$0.693
100+$0.629
More Pricing...
24ohm
FWFU Series
5W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
8mm
20mm
-
-55°C
155°C
-
46AM5602

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$0.985
10+$0.870
25+$0.733
50+$0.664
100+$0.618
More Pricing...
24ohm
FWFU Series
7W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
8.5mm
25mm
-
-55°C
155°C
-
46AM5493

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$0.568
10+$0.372
25+$0.286
100+$0.233
500+$0.186
More Pricing...
24ohm
FWFU Series
3W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
6.5mm
17.5mm
-
-55°C
155°C
-
25AJ2319

RoHS

Each
10+$0.116
250+$0.046
500+$0.037
1000+$0.027
5000+$0.022
24ohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
58K3753

RoHS

Each
1000+$0.206
24ohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
01H0179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.328
24ohm
AC Series
5W
± 5%
Axial Leaded
11V
Wirewound
+140, -80ppm/°C
High Power
7.5mm
18mm
-
-55°C
250°C
-
01H0263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.576
24ohm
AC Series
7W
± 5%
Axial Leaded
13V
Wirewound
+140, -80ppm/°C
High Power
7.5mm
26mm
-
-55°C
250°C
-
53M5147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.058
24ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK