240ohm Through Hole Resistors:

61 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53M5149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.023
25+
$0.023
50+
$0.023
100+
$0.023
250+
$0.023
More Pricing...
Min: 1 / Mult: 1
240ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
58K3832

RoHS

Each
1+
$0.190
50+
$0.162
100+
$0.118
500+
$0.086
1000+
$0.073
More Pricing...
Min: 1 / Mult: 1
240ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
01H0180

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.207
Min: 1 / Mult: 1
240ohm
AC Series
5W
± 5%
Axial Leaded
35V
Wirewound
+140, -80ppm/°C
High Power
7.5mm
18mm
-
-55°C
250°C
-
38K5317

RoHS

Date/Lot Code

Each
1+
$0.211
10+
$0.180
25+
$0.131
50+
$0.095
100+
$0.072
More Pricing...
Min: 1 / Mult: 1
240ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
25AJ2343

RoHS

Date/Lot Code

Each
1+
$0.020
250+
$0.015
500+
$0.014
1000+
$0.012
5000+
$0.011
Min: 10 / Mult: 10
240ohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
38K5447

RoHS

Date/Lot Code

Each
1+
$0.189
10+
$0.161
25+
$0.118
50+
$0.085
100+
$0.064
More Pricing...
Min: 5 / Mult: 5
240ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
45X4688

RoHS

Date/Lot Code

Each
10+
$0.080
25+
$0.046
50+
$0.031
Min: 10 / Mult: 10
240ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
58K3754

RoHS

Each
1+
$0.341
10+
$0.203
100+
$0.122
500+
$0.072
Min: 1 / Mult: 1
240ohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
97K4864

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
10+
$0.389
25+
$0.300
50+
$0.238
100+
$0.175
500+
$0.129
More Pricing...
Min: 10 / Mult: 10
240ohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
98K3250

RoHS

Date/Lot Code

Each
1+
$2.790
10+
$1.710
25+
$1.470
50+
$1.370
100+
$1.260
More Pricing...
Min: 1 / Mult: 1
240ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
43AC4062

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$0.621
10+
$0.410
25+
$0.318
100+
$0.287
500+
$0.226
More Pricing...
Min: 1 / Mult: 1
240ohm
SQ Series
5W
± 5%
Axial Leaded
350V
Metal Film
± 300ppm/°C
High Power
-
22mm
10mm
-55°C
250°C
-
78K5033

RoHS

Date/Lot Code

Each
10+
$0.143
25+
$0.109
50+
$0.103
100+
$0.097
500+
$0.077
More Pricing...
Min: 10 / Mult: 10
240ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
95W5965

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each
10+
$0.115
25+
$0.083
100+
$0.061
500+
$0.055
1000+
$0.034
More Pricing...
Min: 10 / Mult: 10
240ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
84AH6097

RoHS

Date/Lot Code

Each
1+
$0.337
10+
$0.287
25+
$0.255
50+
$0.249
100+
$0.243
More Pricing...
Min: 1 / Mult: 1
240ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
AEC-Q200
55T6562

RoHS

Date/Lot Code

Each
1+
$0.358
10+
$0.310
25+
$0.278
50+
$0.252
100+
$0.166
More Pricing...
Min: 1 / Mult: 1
240ohm
MCKNP Series
1W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
5mm
12mm
-
-
-
-
59K8355

RoHS

Each
1+
$0.113
10+
$0.061
100+
$0.039
1000+
$0.022
Min: 1 / Mult: 1
240ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
88K1622

RoHS

Date/Lot Code

Each
1+
$1.880
10+
$1.180
25+
$0.829
50+
$0.803
100+
$0.776
More Pricing...
Min: 1 / Mult: 1
240ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
95W7899

RoHS

Date/Lot Code

Each
10+
$0.033
25+
$0.030
100+
$0.028
500+
$0.025
1000+
$0.024
More Pricing...
Min: 10 / Mult: 10
240ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
95W5865

RoHS

Date/Lot Code

Each
10+
$0.080
25+
$0.057
100+
$0.048
500+
$0.032
1000+
$0.024
More Pricing...
Min: 10 / Mult: 10
240ohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-
-55°C
155°C
-
38K5187

RoHS

Date/Lot Code

Each
1+
$0.324
10+
$0.275
25+
$0.201
50+
$0.146
100+
$0.109
More Pricing...
Min: 1 / Mult: 1
240ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
34AH5102

RoHS

Date/Lot Code

Each
1+
$2.200
10+
$1.500
25+
$1.270
50+
$1.150
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
240ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
34AH5196

RoHS

Date/Lot Code

Each
1+
$1.220
Min: 1 / Mult: 1
240ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
34AH5001

RoHS

Date/Lot Code

Each
10+
$0.514
25+
$0.399
100+
$0.360
500+
$0.291
1000+
$0.238
More Pricing...
Min: 10 / Mult: 10
240ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
24AJ1404

RoHS

Date/Lot Code

Each
1+
$0.022
250+
$0.017
500+
$0.015
1000+
$0.014
5000+
$0.013
Min: 10 / Mult: 10
240ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
88AH6880

RoHS

Date/Lot Code

Each
1+
$0.400
10+
$0.168
25+
$0.144
50+
$0.119
100+
$0.095
More Pricing...
Min: 5 / Mult: 5
240ohm
MOS Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-
-55°C
200°C
-
1-25 of 61 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK