210kohm Through Hole Resistors:

10 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K2590

RoHS

Date/Lot Code

Each
1+
$2.010
10+
$1.680
25+
$1.560
50+
$1.440
100+
$1.290
More Pricing...
Total:$2.01
Min: 1 / Mult: 1
210kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
97K5628

RoHS

Date/Lot Code

Each
10+
$0.143
25+
$0.109
50+
$0.103
100+
$0.097
500+
$0.077
More Pricing...
Total:$1.43
Min: 10 / Mult: 10
210kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
84AH6969

RoHS

Date/Lot Code

Each
10+
$0.065
25+
$0.052
50+
$0.049
100+
$0.046
500+
$0.044
More Pricing...
Total:$0.65
Min: 10 / Mult: 10
210kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
94C3414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.074
Total:$370.00
Min: 5000 / Mult: 5000
210kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
-
-
-
-55°C
155°C
-
74C0194

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.046
10000+
$0.043
25000+
$0.041
50000+
$0.039
Total:$230.00
Min: 5000 / Mult: 5000
210kohm
-
600mW
-
-
300V
-
-
-
-
-
-55°C
155°C
-
94C4979

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.042
10000+
$0.037
20000+
$0.031
30000+
$0.026
Total:$210.00
Min: 5000 / Mult: 5000
210kohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
83F1383
Each
100+
$0.186
500+
$0.155
1000+
$0.132
2500+
$0.119
Total:$18.60
Min: 100 / Mult: 100
210kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
49AK6145

RoHS

Each (Supplied on Cut Tape)
5000+
$0.023
Total:$230.00
Min: 10000 / Mult: 10000
Total:$230.00
Min: 10000 / Mult: 10000
210kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK6146

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.016
20000+
$0.011
Total:$160.00
Min: 10000 / Mult: 10000
210kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
03AN4114
Each
1000+
$0.351
5000+
$0.319
Total:$702.00
Min: 2000 / Mult: 1000
210kohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK