2.7ohm Through Hole Resistors:

48 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84AH4604

RoHS

Date/Lot Code

Each
1+
$1.000
10+
$0.666
25+
$0.520
50+
$0.496
100+
$0.471
More Pricing...
Total:$1.00
Min: 1 / Mult: 1
2.7ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-
-55°C
250°C
-
97K5612

RoHS

Date/Lot Code

Each
10+
$0.156
25+
$0.119
50+
$0.113
100+
$0.107
500+
$0.084
More Pricing...
Total:$1.56
Min: 10 / Mult: 10
2.7ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
98K3244

RoHS

Date/Lot Code

Each
1+
$2.770
10+
$1.690
25+
$1.470
50+
$1.360
100+
$1.240
More Pricing...
Total:$2.77
Min: 1 / Mult: 1
2.7ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
98K3167

RoHS

Date/Lot Code

Each
1+
$1.950
10+
$1.190
25+
$0.925
50+
$0.868
100+
$0.810
More Pricing...
Total:$1.95
Min: 1 / Mult: 1
2.7ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
200°C
-
16R2140

RoHS

Each
1+
$2.270
25+
$2.120
50+
$1.940
100+
$1.860
250+
$1.740
More Pricing...
Total:$2.27
Min: 1 / Mult: 1
2.7ohm
MCPR Series
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
-
55T6734

RoHS

Date/Lot Code

Each
1+
$1.470
10+
$1.240
25+
$1.180
50+
$0.587
100+
$0.386
More Pricing...
Total:$1.47
Min: 1 / Mult: 1
2.7ohm
MC KNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
AEC-Q200
95W5959

RoHS

Date/Lot Code

Each
10+
$0.119
25+
$0.086
100+
$0.053
500+
$0.036
1000+
$0.031
More Pricing...
Total:$1.19
Min: 10 / Mult: 10
2.7ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 350ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
16R2036

RoHS

Each
1+
$1.650
10+
$1.590
25+
$1.460
50+
$1.350
100+
$1.250
More Pricing...
Total:$1.65
Min: 1 / Mult: 1
2.7ohm
MCPR Series
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
55T7017

RoHS

Date/Lot Code

Each
10+
$0.215
25+
$0.164
100+
$0.141
500+
$0.103
1000+
$0.084
More Pricing...
Total:$2.15
Min: 10 / Mult: 10
2.7ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
155°C
-
26M3452

RoHS

Date/Lot Code

Each
1+
$0.348
Total:$1.74
Min: 5 / Mult: 5
2.7ohm
SQP Series
7W
± 5%
Axial Leaded
350V
Wirewound
± 200ppm/°C
Flame Proof
-
26mm
10mm
-55°C
155°C
-
05M1861

RoHS

Date/Lot Code

Each
1+
$0.523
10+
$0.357
25+
$0.299
50+
$0.240
100+
$0.205
More Pricing...
Total:$2.62
Min: 5 / Mult: 5
2.7ohm
WP-S Series
2W
± 5%
Axial Leaded
50V
Wirewound
± 200ppm/°C
Flame Proof
3.6mm
9mm
-
-55°C
155°C
-
38K0355

RoHS

Date/Lot Code

Each
10+
$0.130
25+
$0.094
50+
$0.069
100+
$0.052
500+
$0.039
More Pricing...
Total:$1.30
Min: 10 / Mult: 10
2.7ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
59T0046

RoHS

Date/Lot Code

Each
10+
$0.150
25+
$0.137
100+
$0.130
500+
$0.122
1000+
$0.105
More Pricing...
Total:$1.50
Min: 10 / Mult: 10
2.7ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
155°C
-
98K2522

RoHS

Date/Lot Code

Each
1+
$0.920
10+
$0.579
25+
$0.475
50+
$0.413
100+
$0.350
More Pricing...
Total:$0.92
Min: 1 / Mult: 1
2.7ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-
-55°C
155°C
-
05M1914

RoHS

Date/Lot Code

Each
1+
$0.866
10+
$0.695
25+
$0.646
50+
$0.598
100+
$0.549
More Pricing...
Total:$0.87
Min: 1 / Mult: 1
2.7ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
95W5728

RoHS

Date/Lot Code

Each
10+
$0.070
25+
$0.051
100+
$0.043
500+
$0.028
1000+
$0.021
More Pricing...
Total:$0.70
Min: 10 / Mult: 10
2.7ohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
± 350ppm/°C
High Reliability
1.85mm
3.5mm
-
-55°C
155°C
-
45X4765

RoHS

Date/Lot Code

Each
10+
$0.212
25+
$0.155
50+
$0.112
Total:$2.12
Min: 10 / Mult: 10
2.7ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
64AH3903

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each
10+
$0.143
25+
$0.103
100+
$0.067
500+
$0.045
1000+
$0.039
More Pricing...
Total:$1.43
Min: 10 / Mult: 10
2.7ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
53AH7234

RoHS

Date/Lot Code

Each
1+
$8.130
10+
$7.350
25+
$7.120
50+
$6.660
100+
$6.240
More Pricing...
Total:$8.13
Min: 1 / Mult: 1
2.7ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
84AH6215

RoHS

Date/Lot Code

Each
10+
$0.090
25+
$0.081
50+
$0.079
100+
$0.077
500+
$0.072
Total:$0.90
Min: 10 / Mult: 10
2.7ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
74AJ8685

RoHS

Date/Lot Code

Each
1+
$1.570
10+
$1.060
25+
$0.870
50+
$0.770
100+
$0.670
More Pricing...
Total:$1.57
Min: 1 / Mult: 1
2.7ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
0ppm/°C to +60ppm/°C
High Power
6mm
13.5mm
-
-55°C
200°C
-
79AJ9296

RoHS

Date/Lot Code

Each
10+
$0.083
25+
$0.074
100+
$0.071
500+
$0.066
1000+
$0.050
More Pricing...
Total:$0.83
Min: 10 / Mult: 10
2.7ohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
155°C
-
79AK2085

RoHS

Date/Lot Code

Each
10+
$0.481
25+
$0.381
100+
$0.269
500+
$0.218
1000+
$0.189
More Pricing...
Total:$4.81
Min: 10 / Mult: 10
2.7ohm
EP Series
4W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5.5mm
15.5mm
-
-55°C
155°C
-
79AK2002

RoHS

Date/Lot Code

Each
10+
$0.308
25+
$0.230
100+
$0.128
500+
$0.091
1000+
$0.083
More Pricing...
Total:$3.08
Min: 10 / Mult: 10
2.7ohm
EP Series
2W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3.5mm
9.5mm
-
-55°C
155°C
-
79AK1914

RoHS

Date/Lot Code

Each
10+
$0.146
25+
$0.111
100+
$0.099
500+
$0.079
1000+
$0.062
More Pricing...
Total:$1.46
Min: 10 / Mult: 10
2.7ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
2.5mm
6.8mm
-
-55°C
155°C
-
1-25 of 48 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK