2.55kohm Through Hole Resistors:

9 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K5587

RoHS

Date/Lot Code

Each
10+
$0.143
25+
$0.109
50+
$0.103
100+
$0.097
500+
$0.077
More Pricing...
Total:$1.43
Min: 10 / Mult: 10
2.55kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
97K8587

RoHS

Date/Lot Code

Each
1+
$3.600
10+
$2.700
25+
$2.350
50+
$2.280
100+
$2.210
More Pricing...
Total:$3.60
Min: 1 / Mult: 1
2.55kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
98K3651

RoHS

Date/Lot Code

Each
1+
$0.857
10+
$0.571
25+
$0.443
100+
$0.401
500+
$0.327
More Pricing...
Total:$0.86
Min: 1 / Mult: 1
2.55kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
94C1934

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.078
10000+
$0.068
20000+
$0.058
30000+
$0.048
Total:$390.00
Min: 5000 / Mult: 5000
2.55kohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
94C4959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.057
Total:$285.00
Min: 5000 / Mult: 5000
2.55kohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
-
-
-
-55°C
155°C
-
94C3394

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.083
10000+
$0.072
20000+
$0.061
30000+
$0.050
Total:$415.00
Min: 5000 / Mult: 5000
2.55kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
-
-
-
-55°C
155°C
-
24C7863
Each
100+
$0.217
500+
$0.182
1000+
$0.155
2500+
$0.140
Total:$21.70
Min: 100 / Mult: 100
2.55kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
83F1407
Each
100+
$0.252
Total:$25.20
Min: 100 / Mult: 100
2.55kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
49AK6121

RoHS

Date/Lot Code

Each
5000+
$0.023
Total:$230.00
Min: 10000 / Mult: 10000
2.55kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK