2.4ohm Through Hole Resistors:

26 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K3166

RoHS

Date/Lot Code

Each
1+
$2.080
10+
$1.340
25+
$1.200
50+
$1.160
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
2.4ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
95W7881

RoHS

Date/Lot Code

Each
10+
$0.052
25+
$0.046
100+
$0.043
500+
$0.040
1000+
$0.030
More Pricing...
Min: 10 / Mult: 10
2.4ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
79Y3858

RoHS

Date/Lot Code

Each
1+
$8.730
10+
$8.280
25+
$7.810
50+
$7.520
100+
$7.220
More Pricing...
Min: 1 / Mult: 1
2.4ohm
AP101 Series
100W
± 5%
TO-247
700V
Thick Film
± 300ppm/°C
High Power
-
16.01mm
5.21mm
-65°C
175°C
-
25AJ2468

RoHS

Date/Lot Code

Each
1+
$0.039
250+
$0.030
500+
$0.027
1000+
$0.024
5000+
$0.022
Min: 10 / Mult: 10
2.4ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
24AJ1356

RoHS

Date/Lot Code

Each
1+
$0.049
250+
$0.038
500+
$0.034
1000+
$0.031
5000+
$0.028
Min: 10 / Mult: 10
2.4ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
84AH6207

RoHS

Date/Lot Code

Each
10+
$0.089
25+
$0.080
50+
$0.078
100+
$0.076
500+
$0.068
More Pricing...
Min: 10 / Mult: 10
2.4ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
46AM5546

RoHS

Date/Lot Code

Each
1+
$0.884
10+
$0.852
25+
$0.820
50+
$0.790
100+
$0.634
More Pricing...
Min: 5 / Mult: 5
2.4ohm
FWFU Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8mm
20mm
-
-55°C
155°C
-
33AK3560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.225
25+
$0.173
50+
$0.162
100+
$0.151
250+
$0.144
More Pricing...
Min: 10 / Mult: 10
2.4ohm
PR02 Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 250ppm/K
High Power
3.9mm
12mm
-
-
-
AEC-Q200
59K8353

RoHS

Each
1+
$0.121
10+
$0.020
100+
$0.016
1000+
$0.013
Min: 1 / Mult: 1
2.4ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
97K5606

RoHS

Date/Lot Code

Each
1+
$0.108
10+
$0.087
25+
$0.078
50+
$0.076
100+
$0.074
More Pricing...
Min: 1 / Mult: 1
2.4ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
96AC9571

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.015
Min: 1 / Mult: 1
2.4ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
94C2328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.072
Min: 5000 / Mult: 5000
2.4ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
76AK4097

RoHS

Each
1+
$0.225
50000+
$0.217
100000+
$0.205
250000+
$0.189
Min: 5000 / Mult: 1000
2.4ohm
EP Series
4W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5.5mm
15.5mm
-
-55°C
155°C
-
76AK4016

RoHS

Each
1+
$0.204
50000+
$0.197
100000+
$0.186
250000+
$0.172
Min: 5000 / Mult: 1000
2.4ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5mm
11.5mm
-
-55°C
155°C
-
76AK3701

RoHS

Each
1+
$0.072
50000+
$0.070
100000+
$0.066
250000+
$0.061
Min: 5000 / Mult: 1000
2.4ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
2.5mm
6.8mm
-
-55°C
155°C
-
76AK3850

RoHS

Each
1+
$2.030
50000+
$1.960
100000+
$1.850
250000+
$1.700
Min: 5000 / Mult: 250
2.4ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
39.5mm
-
-55°C
155°C
-
46AM5428

RoHS

Date/Lot Code

Each
1+
$0.293
10+
$0.263
25+
$0.232
100+
$0.216
500+
$0.199
More Pricing...
Min: 5 / Mult: 5
2.4ohm
FWFU Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5.5mm
16mm
-
-55°C
155°C
-
46AM5369

RoHS

Date/Lot Code

Each
1+
$0.210
10+
$0.188
25+
$0.167
100+
$0.154
500+
$0.143
More Pricing...
Min: 5 / Mult: 5
2.4ohm
FWFU Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5mm
12mm
-
-55°C
155°C
-
76AK3935

RoHS

Each
1+
$0.084
50000+
$0.081
100000+
$0.077
250000+
$0.071
Min: 5000 / Mult: 1000
2.4ohm
EP Series
2W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3.5mm
9.5mm
-
-55°C
155°C
-
46AM5598

RoHS

Date/Lot Code

Each
1+
$1.100
10+
$1.070
25+
$1.030
50+
$0.988
100+
$0.793
More Pricing...
Min: 5 / Mult: 5
2.4ohm
FWFU Series
7W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8.5mm
25mm
-
-55°C
155°C
-
46AM5487

RoHS

Date/Lot Code

Each
1+
$0.389
10+
$0.348
25+
$0.308
100+
$0.286
500+
$0.264
More Pricing...
Min: 5 / Mult: 5
2.4ohm
FWFU Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
6.5mm
17.5mm
-
-55°C
155°C
-
49AK7981

RoHS

Each (Supplied on Cut Tape)
500+
$0.252
Min: 1800 / Mult: 900
Min: 1800 / Mult: 900
2.4ohm
SQP Series
5W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/°C
High Power
-
22mm
9.5mm
-55°C
155°C
-
49AK4929

RoHS

Each
5000+
$0.012
Min: 10000 / Mult: 10000
2.4ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
76AK3768

RoHS

Each
1+
$0.078
50000+
$0.075
100000+
$0.071
250000+
$0.065
Min: 5000 / Mult: 1000
2.4ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3mm
9mm
-
-55°C
155°C
-
49AK7982

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.205
5000+
$0.200
10000+
$0.185
20000+
$0.172
30000+
$0.161
More Pricing...
Min: 1800 / Mult: 900
2.4ohm
SQP Series
5W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/°C
High Power
-
22mm
9.5mm
-55°C
155°C
-
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK