18ohm Through Hole Resistors:
68 Products FoundFind a huge range of 18ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Multicomp Pro, TE Connectivity - Neohm, Vishay, TT Electronics / Welwyn & TE Connectivity - Cgs
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.247 25+ $0.117 50+ $0.111 100+ $0.105 | 18ohm | PR01 Series | 1W | ± 5% | Axial Leaded | 350V | Metal Film | ± 250ppm/°C | High Power | 2.5mm | 8mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $0.661 10+ $0.572 25+ $0.513 50+ $0.465 100+ $0.304 More Pricing... | 18ohm | MC KNP Series | 3W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | Flame Proof | 6.5mm | 17.5mm | - | - | - | AEC-Q200 | ||||||
TE CONNECTIVITY - NEOHM | Each | 1+ $0.084 | 18ohm | ROX Series | 1W | ± 5% | Axial Leaded | 350V | Metal Oxide | ± 350ppm/°C | Flame Proof | 3.5mm | 10mm | - | -55°C | 235°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $1.090 10+ $0.793 25+ $0.712 50+ $0.632 100+ $0.546 More Pricing... | 18ohm | WP-S Series | 4W | ± 5% | Axial Leaded | 100V | Wirewound | ± 200ppm/°C | Flame Proof | 5.6mm | 13mm | - | -55°C | 155°C | - | |||||
Each | 10+ $0.180 25+ $0.131 50+ $0.095 100+ $0.071 500+ $0.054 More Pricing... | 18ohm | MC MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $0.320 10+ $0.271 25+ $0.198 50+ $0.144 100+ $0.107 More Pricing... | 18ohm | MC MF Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | Precision | 3.5mm | 10mm | - | -55°C | 155°C | AEC-Q200 | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $0.991 10+ $0.646 25+ $0.509 50+ $0.434 100+ $0.358 More Pricing... | 18ohm | WP-S Series | 2W | ± 5% | Axial Leaded | 50V | Wirewound | ± 200ppm/°C | Flame Proof | 3.6mm | 9mm | - | -55°C | 155°C | - | |||||
Each | 1+ $1.320 10+ $0.895 25+ $0.708 50+ $0.678 100+ $0.647 More Pricing... | 18ohm | AC Series | 5W | ± 5% | Axial Leaded | - | Wirewound | -10ppm/K to -80ppm/K | High Power | 7.5mm | 18mm | - | -55°C | 250°C | - | ||||||
Each | 1+ $0.120 10+ $0.020 100+ $0.015 1000+ $0.012 | 18ohm | MCCFR0W4J Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Film | -450ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | - | ||||||
MULTICOMP PRO | Each | 1+ $0.225 250+ $0.171 500+ $0.153 1000+ $0.138 5000+ $0.126 | 18ohm | - | 5W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | - | 22mm | 10mm | -55°C | 155°C | - | |||||
MULTICOMP PRO | Each | 1+ $0.019 250+ $0.015 500+ $0.013 1000+ $0.012 5000+ $0.011 | 18ohm | MC MFFW Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 200ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ $0.123 25+ $0.090 50+ $0.065 100+ $0.049 500+ $0.037 More Pricing... | 18ohm | MC CFR Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Film | ± 450ppm/°C | General Purpose | 2.5mm | 6.8mm | - | -55°C | 155°C | - | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $2.730 10+ $1.670 25+ $1.460 50+ $1.230 100+ $0.993 More Pricing... | 18ohm | W22 Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 22mm | - | -55°C | 350°C | - | |||||
MULTICOMP PRO | Each | 1+ $0.465 250+ $0.354 500+ $0.316 1000+ $0.286 5000+ $0.261 | 18ohm | - | 10W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | - | 49mm | 10mm | -55°C | 155°C | - | |||||
TE CONNECTIVITY - CGS | Each | 1+ $20.260 | 18ohm | MPT Series | 100W | ± 1% | TO-247 | 700V | Thick Film | ± 50ppm/°C | High Power | - | 15.75mm | 4.95mm | -65°C | 175°C | - | |||||
Each | 1+ $0.189 10+ $0.161 25+ $0.117 50+ $0.085 100+ $0.064 More Pricing... | 18ohm | MC MF Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 1.85mm | 3.5mm | - | -55°C | 155°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+ $0.237 10+ $0.202 25+ $0.147 50+ $0.106 100+ $0.080 More Pricing... | 18ohm | MC CFR Series | 500mW | ± 5% | Axial Leaded | 350V | Carbon Film | ± 450ppm/°C | General Purpose | 3.5mm | 10mm | - | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $2.090 10+ $1.350 25+ $1.170 50+ $1.120 100+ $1.060 More Pricing... | 18ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | - | -55°C | 350°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $1.090 10+ $0.683 25+ $0.560 50+ $0.487 100+ $0.413 More Pricing... | 18ohm | WA80 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 200ppm/°C | Flame Proof | 5.2mm | 14.5mm | - | -55°C | 155°C | - | |||||
Each | 10+ $0.144 25+ $0.110 50+ $0.104 100+ $0.098 500+ $0.078 More Pricing... | 18ohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | - | -55°C | 155°C | - | ||||||
TT ELECTRONICS / WELWYN | Each | 1+ $1.110 10+ $0.662 25+ $0.548 50+ $0.490 100+ $0.431 More Pricing... | 18ohm | SQP Series | 7W | ± 5% | Axial Leaded | 350V | Wirewound | ± 200ppm/°C | Flame Proof | - | 26mm | 10mm | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+ $0.540 10+ $0.368 25+ $0.310 50+ $0.249 100+ $0.212 More Pricing... | 18ohm | MFP Series | 2W | ± 5% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | Flame Proof | 4mm | 10mm | - | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 10+ $0.241 25+ $0.203 50+ $0.163 100+ $0.139 500+ $0.119 More Pricing... | 18ohm | MFP Series | 1W | ± 5% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | Flame Proof | 2.5mm | 6.2mm | - | -55°C | 155°C | - | |||||
Each (Cut from Ammo Pack) | 1+ $0.999 | 18ohm | AC Series | 3W | ± 5% | Axial Leaded | - | Wirewound | -10ppm/K to -80ppm/K | High Power | 4.8mm | 13mm | - | -55°C | 250°C | - | ||||||
Each | 1+ $1.850 10+ $1.250 25+ $0.991 50+ $0.948 100+ $0.904 More Pricing... | 18ohm | SBC Series | 7W | ± 5% | Axial Leaded | 11.2V | Wirewound | ± 200ppm/°C | High Power | - | 38mm | 8mm | -55°C | 350°C | - | ||||||