15Mohm Through Hole Resistors:
9 Products FoundFind a huge range of 15Mohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, Multicomp Pro, TT Electronics / Welwyn & TE Connectivity - Neohm
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.518 10+ $0.337 25+ $0.259 50+ $0.246 100+ $0.233 More Pricing... | 15Mohm | VR37 Series | 500mW | ± 5% | Axial Leaded | 3.5kV | Metal Foil | ± 200ppm/K | High Voltage | 4mm | 12mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $1.350 10+ $0.907 25+ $0.712 50+ $0.680 100+ $0.648 More Pricing... | 15Mohm | VR68 Series | 1W | ± 5% | Axial Leaded | 10kV | Metal Film | ± 200ppm/K | High Voltage | 6.8mm | 19mm | -55°C | 155°C | - | ||||||
MULTICOMP PRO | Each | 1+ $1.230 10+ $1.180 25+ $1.080 50+ $1.010 100+ $0.931 More Pricing... | 15Mohm | MGRF Series | 2W | ± 5% | Axial Leaded | 3.5kV | Metal Film | ± 200ppm/°C | General Purpose | 6mm | 17mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 1+ $0.424 | 15Mohm | VRW Series | 1W | ± 5% | Axial Leaded | 10kV | Thick Film | ± 200ppm/°C | High Voltage | 5mm | 15.5mm | -55°C | 155°C | - | ||||||
Each | 10+ $0.376 25+ $0.324 100+ $0.303 500+ $0.272 1000+ $0.241 More Pricing... | 15Mohm | RGP Series | 250mW | ± 5% | Axial Leaded | 750V | Thick Film | ± 350ppm/°C | High Voltage | 2.5mm | 6.5mm | -55°C | 155°C | - | ||||||
MULTICOMP PRO | Each | 1+ $0.051 250+ $0.039 500+ $0.035 1000+ $0.032 5000+ $0.029 | 15Mohm | MC MFFW Series | 250mW | ± 2% | Axial Leaded | 250V | Metal Film | ± 200ppm/°C | General Purpose | 2.5mm | 6.8mm | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.195 2000+ $0.187 4000+ $0.179 6000+ $0.170 10000+ $0.160 | 15Mohm | VR37 Series | 500mW | ± 1% | Axial Leaded | 3.5kV | Metal Film | ± 200ppm/K | High Voltage | 4mm | 10mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.591 10+ $0.387 25+ $0.298 50+ $0.284 100+ $0.269 More Pricing... | 15Mohm | VR37 Series | 500mW | ± 1% | Axial Leaded | 3.5kV | Metal Glazed Film | ± 200ppm/K | High Voltage | 4mm | 9mm | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 2500+ $0.140 | 15Mohm | VR37 Series | 500mW | ± 5% | Axial Leaded | 3.5kV | Metal Film | ± 200ppm/K | High Voltage | 4mm | 12mm | -55°C | 155°C | - | ||||||