13ohm Through Hole Resistors:

26 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K5284

RoHS

Date/Lot Code

Each
10+
$0.180
25+
$0.131
50+
$0.095
100+
$0.072
500+
$0.054
More Pricing...
Total:$1.80
Min: 10 / Mult: 10
13ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
45X4657

RoHS

Date/Lot Code

Each
10+
$0.082
25+
$0.047
50+
$0.031
Total:$0.82
Min: 10 / Mult: 10
13ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
25AJ2313

RoHS

Date/Lot Code

Each
1+
$0.020
250+
$0.015
500+
$0.014
1000+
$0.012
5000+
$0.011
Total:$0.20
Min: 10 / Mult: 10
13ohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
24AJ1374

RoHS

Date/Lot Code

Each
1+
$0.022
250+
$0.017
500+
$0.015
1000+
$0.014
5000+
$0.013
Total:$0.22
Min: 10 / Mult: 10
13ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
46AM5537

RoHS

Date/Lot Code

Each
1+
$0.886
10+
$0.855
25+
$0.822
50+
$0.792
100+
$0.636
More Pricing...
Total:$4.43
Min: 5 / Mult: 5
13ohm
FWFU Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8mm
20mm
-55°C
155°C
-
46AM5593

RoHS

Date/Lot Code

Each
1+
$1.100
10+
$1.070
25+
$1.030
50+
$0.991
100+
$0.795
More Pricing...
Total:$5.50
Min: 5 / Mult: 5
13ohm
FWFU Series
7W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8.5mm
25mm
-55°C
155°C
-
46AM5419

RoHS

Date/Lot Code

Each
1+
$0.294
10+
$0.263
25+
$0.233
100+
$0.216
500+
$0.199
More Pricing...
Total:$1.47
Min: 5 / Mult: 5
13ohm
FWFU Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5.5mm
16mm
-55°C
155°C
-
46AM5478

RoHS

Date/Lot Code

Each
1+
$0.389
10+
$0.349
25+
$0.309
100+
$0.286
500+
$0.264
More Pricing...
Total:$1.94
Min: 5 / Mult: 5
13ohm
FWFU Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
6.5mm
17.5mm
-55°C
155°C
-
96AC9842

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.125
Total:$0.12
Min: 1 / Mult: 1
13ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
58K3808

RoHS

Each
1+
$0.190
50+
$0.162
100+
$0.118
500+
$0.086
1000+
$0.073
More Pricing...
Total:$0.19
Min: 1 / Mult: 1
13ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
96AC8245

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.007
Total:$0.01
Min: 1 / Mult: 1
13ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
38C8433
Each
100+
$0.186
500+
$0.155
1000+
$0.132
2500+
$0.119
Total:$18.60
Min: 100 / Mult: 100
13ohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
94C4883

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.042
10000+
$0.037
20000+
$0.031
30000+
$0.026
Total:$210.00
Min: 5000 / Mult: 5000
13ohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
53M5133

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.068
Total:$340.00
Min: 5000 / Mult: 5000
13ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-55°C
155°C
AEC-Q200
97K5504

RoHS

Date/Lot Code

Each
10+
$0.080
25+
$0.071
50+
$0.070
100+
$0.068
500+
$0.060
More Pricing...
Total:$0.80
Min: 10 / Mult: 10
13ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
94C1860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.070
Total:$350.00
Min: 5000 / Mult: 5000
13ohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
-
-
-
-55°C
155°C
-
94C3316

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.047
10000+
$0.045
25000+
$0.043
50000+
$0.041
Total:$235.00
Min: 5000 / Mult: 5000
13ohm
-
400mW
-
-
200V
-
-
-
-
-
-55°C
155°C
-
49AK6018

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.016
20000+
$0.011
Total:$160.00
Min: 10000 / Mult: 10000
13ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK6017

RoHS

Each (Supplied on Cut Tape)
5000+
$0.023
Total:$230.00
Min: 10000 / Mult: 10000
Total:$230.00
Min: 10000 / Mult: 10000
13ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
76AK4085

RoHS

Each
1+
$0.225
50000+
$0.217
100000+
$0.205
250000+
$0.189
Total:$1,125.00
Min: 5000 / Mult: 1000
13ohm
EP Series
4W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5.5mm
15.5mm
-55°C
155°C
-
46AM5360

RoHS

Date/Lot Code

Each
1+
$0.190
10+
$0.170
25+
$0.151
100+
$0.140
500+
$0.129
More Pricing...
Total:$0.95
Min: 5 / Mult: 5
13ohm
FWFU Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5mm
12mm
-55°C
155°C
-
76AK3691

RoHS

Each
1+
$0.072
50000+
$0.070
100000+
$0.066
250000+
$0.061
Total:$360.00
Min: 5000 / Mult: 1000
13ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
2.5mm
6.8mm
-55°C
155°C
-
76AK3925

RoHS

Each
1+
$0.084
50000+
$0.081
100000+
$0.077
250000+
$0.071
Total:$420.00
Min: 5000 / Mult: 1000
13ohm
EP Series
2W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3.5mm
9.5mm
-55°C
155°C
-
76AK4004

RoHS

Each
1+
$0.204
50000+
$0.197
100000+
$0.186
250000+
$0.172
Total:$1,020.00
Min: 5000 / Mult: 1000
13ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5mm
11.5mm
-55°C
155°C
-
76AK3758

RoHS

Each
1+
$0.078
50000+
$0.075
100000+
$0.071
250000+
$0.065
Total:$390.00
Min: 5000 / Mult: 1000
13ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3mm
9mm
-55°C
155°C
-
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK