137kohm Through Hole Resistors:
7 Products FoundFind a huge range of 137kohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, TT Electronics / Welwyn, KOA & TE Connectivity - Neohm
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.000 10+ $1.670 25+ $1.550 50+ $1.430 100+ $1.290 More Pricing... | 137kohm | RC Series | 250mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 15ppm/°C | Precision | 2.5mm | 7.2mm | -55°C | 155°C | - | ||||||
Each | 10+ $0.144 25+ $0.110 50+ $0.104 100+ $0.098 500+ $0.078 More Pricing... | 137kohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | -55°C | 155°C | - | ||||||
Each | 1+ $1.120 10+ $0.967 25+ $0.829 100+ $0.638 500+ $0.521 More Pricing... | 137kohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Alloy | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | - | ||||||
Each | 10+ $0.060 25+ $0.052 50+ $0.049 100+ $0.047 500+ $0.044 More Pricing... | 137kohm | MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Semi-Precision | 2.3mm | 6.3mm | -55°C | 155°C | AEC-Q200 | ||||||
23AC9405 | Each | 1+ $2.870 | 137kohm | RN Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | Precision | 2.29mm | 6.1mm | -65°C | 175°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.038 | 137kohm | SFR25 Series | 400mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/°C | General Purpose | 2.5mm | 7.5mm | -55°C | 155°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.047 10000+ $0.045 25000+ $0.043 50000+ $0.041 | 137kohm | - | 400mW | - | - | 200V | - | - | - | - | - | -55°C | 155°C | - | ||||||