0
0 Items$0.00

12ohm Through Hole Resistors :

77 Products Found
Find a huge range of 12ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Multicomp Pro, Vishay, Neohm - Te Connectivity, TT Electronics / Welwyn & CGS - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
58K3803

RoHS

Each
1+$0.133
10+$0.058
25+$0.046
50+$0.034
100+$0.026
More Pricing...
12ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
53M5130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.240
25+$0.115
100+$0.102
250+$0.088
500+$0.079
More Pricing...
12ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
25AJ2312

RoHS

Each
10+$0.116
250+$0.046
500+$0.037
1000+$0.027
5000+$0.022
12ohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
67M0324

RoHS

Date/Lot Code

Each
1+$9.760
25+$7.240
100+$7.220
250+$6.350
500+$5.570
More Pricing...
12ohm
LTO100 Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 350ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
58K5007

RoHS

Each
1+$0.101
10+$0.040
25+$0.032
50+$0.024
100+$0.019
More Pricing...
12ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
29AM8139

RoHS

Date/Lot Code

Each
1+$10.030
5+$9.060
10+$8.090
25+$7.650
100+$7.190
More Pricing...
12ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
+/-150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
92AM0173

RoHS

Each
1+$0.538
10+$0.391
25+$0.350
50+$0.310
100+$0.267
More Pricing...
12ohm
SQP Series
5W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/°C
High Power
-
22mm
9.5mm
-55°C
155°C
-
33AH7069

RoHS

Date/Lot Code

Each
1+$20.710
5+$19.660
10+$18.650
25+$16.900
100+$15.380
More Pricing...
12ohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
97AC2508

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.691
10+$0.480
25+$0.408
50+$0.382
100+$0.356
More Pricing...
12ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
78R4784

RoHS

Date/Lot Code

Each
1+$0.512
10+$0.343
25+$0.284
50+$0.224
100+$0.188
More Pricing...
12ohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
97AC4965

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.160
12ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
33AH7124

RoHS

Date/Lot Code

Each
1+$8.730
25+$8.330
100+$7.210
250+$6.670
500+$5.930
More Pricing...
12ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
24M9133

RoHS

TT ELECTRONICS / WELWYN
Each
1+$68.720
5+$60.630
10+$50.930
25+$46.080
100+$42.850
More Pricing...
12ohm
WDBR Series
1.5kW
± 10%
-
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
-
-
49.3mm
35.9mm
-55°C
200°C
-
17AJ6204

RoHS

Each
1+$0.502
10+$0.361
25+$0.322
50+$0.283
100+$0.242
More Pricing...
12ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
17AJ6141

RoHS

Each
1+$0.338
250+$0.228
500+$0.190
1000+$0.151
5000+$0.128
12ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
34R4868

RoHS

Each
10+$0.170
25+$0.150
100+$0.127
500+$0.115
1000+$0.107
More Pricing...
12ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
-
11N5463

RoHS

Date/Lot Code

Each
10+$0.343
25+$0.234
50+$0.196
100+$0.158
500+$0.134
More Pricing...
12ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
34R4776

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.238
12ohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
235°C
-
52AJ5210

RoHS

Each
1+$1.960
10+$1.150
25+$0.951
50+$0.840
100+$0.728
More Pricing...
12ohm
KHS Series
8W
± 5%
Axial Leaded
-
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
25mm
9mm
-55°C
350°C
-
38K5149

RoHS

Each
1+$0.203
10+$0.088
25+$0.071
50+$0.052
100+$0.040
More Pricing...
12ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
98K3230

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.870
25+$1.480
100+$1.360
250+$1.220
500+$1.070
More Pricing...
12ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
38K5279

RoHS

Each
10+$0.131
25+$0.057
50+$0.046
100+$0.034
500+$0.026
More Pricing...
12ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
24AJ1373

RoHS

Each
10+$0.117
250+$0.051
500+$0.041
1000+$0.030
5000+$0.023
12ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
98K2514

RoHS

TT ELECTRONICS / WELWYN
Each
1+$0.945
10+$0.583
25+$0.457
50+$0.406
100+$0.354
More Pricing...
12ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-
-55°C
155°C
-
38K0332

RoHS

Each
10+$0.099
25+$0.039
50+$0.031
100+$0.023
500+$0.019
More Pricing...
12ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
1-25 of 77 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK