124ohm Through Hole Resistors:

8 Products Found
Find a huge range of 124ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, TT Electronics / Welwyn, KOA, TE Connectivity - Holsworthy & TE Connectivity - Neohm
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K5498

RoHS

Date/Lot Code

Each
10+
$0.144
25+
$0.110
50+
$0.104
100+
$0.098
500+
$0.078
More Pricing...
124ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
97K8523

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$3.630
10+
$2.670
25+
$2.100
50+
$2.080
100+
$2.060
More Pricing...
124ohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
84AH6885

RoHS

Date/Lot Code

Each
10+
$0.156
25+
$0.095
50+
$0.092
100+
$0.088
500+
$0.081
More Pricing...
124ohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
94C3310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.089
124ohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
General Purpose
1.6mm
3.6mm
-55°C
155°C
-
94C4877

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.042
10000+
$0.037
20000+
$0.031
30000+
$0.026
124ohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
20R9267

RoHS

Each
1000+
$0.244
2500+
$0.235
5000+
$0.225
124ohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
83F1336
Each
100+
$0.525
500+
$0.484
1000+
$0.462
124ohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
01AH0355

RoHS

Date/Lot Code

TE CONNECTIVITY - HOLSWORTHY
Each
1+
$1.360
10+
$1.100
25+
$1.070
50+
$1.040
100+
$0.872
More Pricing...
124ohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-55°C
155°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK