0
0 Items$0.00

11ohm Through Hole Resistors :

28 Products Found
Find a huge range of 11ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Neohm - Te Connectivity, Vishay & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96AC8229

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.125
11ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
97AC2535

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.007
11ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
95W7700

RoHS

Date/Lot Code

Each
1+
$0.030
11ohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
38K5144

RoHS

Date/Lot Code

Each
1+
$0.323
10+
$0.275
25+
$0.201
50+
$0.146
100+
$0.108
More Pricing...
11ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
AEC-Q200
97K5475

RoHS

Date/Lot Code

Each
10+
$0.317
25+
$0.210
50+
$0.171
100+
$0.132
500+
$0.079
More Pricing...
11ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
45X4647

RoHS

Date/Lot Code

Each
10+
$0.080
25+
$0.045
50+
$0.030
11ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
25AJ2311

RoHS

Date/Lot Code

Each
1+
$0.019
250+
$0.015
500+
$0.013
1000+
$0.012
5000+
$0.011
11ohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
84AH6154

RoHS

Date/Lot Code

Each
10+
$0.146
25+
$0.111
50+
$0.105
100+
$0.099
500+
$0.078
More Pricing...
11ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
24AJ1372

RoHS

Date/Lot Code

Each
1+
$0.021
250+
$0.016
500+
$0.015
1000+
$0.013
5000+
$0.012
11ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
46AM5592

RoHS

Date/Lot Code

Each
1+
$0.685
11ohm
FWFU Series
7W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8.5mm
25mm
-55°C
155°C
-
46AM5357

RoHS

Date/Lot Code

Each
1+
$0.449
10+
$0.333
25+
$0.248
100+
$0.139
500+
$0.097
More Pricing...
11ohm
FWFU Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5mm
12mm
-55°C
155°C
-
46AM5416

RoHS

Date/Lot Code

Each
1+
$0.483
10+
$0.374
25+
$0.288
100+
$0.168
500+
$0.125
More Pricing...
11ohm
FWFU Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5.5mm
16mm
-55°C
155°C
-
46AM5534

RoHS

Date/Lot Code

Each
1+
$1.540
10+
$0.916
25+
$0.756
100+
$0.580
500+
$0.473
More Pricing...
11ohm
FWFU Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8mm
20mm
-55°C
155°C
-
46AM5475

RoHS

Date/Lot Code

Each
1+
$0.598
10+
$0.375
25+
$0.297
100+
$0.213
500+
$0.170
More Pricing...
11ohm
FWFU Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
6.5mm
17.5mm
-55°C
155°C
-
58K3800

RoHS

Each
5000+
$0.067
10000+
$0.065
11ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
53M5127

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.083
10000+
$0.072
20000+
$0.061
30000+
$0.050
11ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-55°C
155°C
-
55R0147

RoHS

Each
1000+
$0.311
2500+
$0.297
5000+
$0.283
11ohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
94C3730

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.210
5000+
$0.198
10000+
$0.173
20000+
$0.154
30000+
$0.142
More Pricing...
11ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
38C8424
Each
100+
$0.206
500+
$0.172
1000+
$0.147
2500+
$0.132
11ohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
94C4854

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.042
10000+
$0.037
20000+
$0.031
30000+
$0.026
11ohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
94C1836

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.046
10000+
$0.043
25000+
$0.041
50000+
$0.039
11ohm
-
600mW
-
-
300V
-
-
-
-
-
-55°C
155°C
-
95W7837

RoHS

Date/Lot Code

Each
10+
$0.111
25+
$0.084
100+
$0.039
500+
$0.031
1000+
$0.027
More Pricing...
11ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
76AK3754

RoHS

Each
1+
$0.079
50000+
$0.077
100000+
$0.072
250000+
$0.067
11ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3mm
9mm
-55°C
155°C
-
76AK4081

RoHS

Each
1+
$0.229
50000+
$0.221
100000+
$0.209
250000+
$0.193
11ohm
EP Series
4W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5.5mm
15.5mm
-55°C
155°C
-
76AK4000

RoHS

Each
1+
$0.209
50000+
$0.201
100000+
$0.190
250000+
$0.175
11ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5mm
11.5mm
-55°C
155°C
-
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK