0
0 Items$0.00

1.6kohm Through Hole Resistors :

26 Products Found
Find a huge range of 1.6kohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Neohm - Te Connectivity, Multicomp Pro, Vishay, Yageo & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
53M5120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.258
25+$0.121
50+$0.114
100+$0.107
250+$0.093
More Pricing...
1.6kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-55°C
155°C
AEC-Q200
59K8662

RoHS

Each
1+$0.190
50+$0.161
100+$0.118
500+$0.085
1000+$0.073
More Pricing...
1.6kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Ceramic
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
97AC1526

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.845
1.6kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
97AC0722

RoHS

Date/Lot Code

Each
1+$1.170
1.6kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
96AC9223

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.164
1.6kohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
97AC0982

RoHS

Date/Lot Code

Each
1+$1.010
1.6kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
97AC0979

RoHS

Date/Lot Code

Each
1+$1.010
1.6kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
38K5297

RoHS

Each
10+$0.180
25+$0.131
50+$0.095
100+$0.071
500+$0.054
More Pricing...
1.6kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
25AJ2363

RoHS

Each
10+$0.019
250+$0.015
500+$0.013
1000+$0.012
5000+$0.011
1.6kohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
38K5167

RoHS

Each
1+$0.323
10+$0.275
25+$0.201
50+$0.146
100+$0.108
More Pricing...
1.6kohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
AEC-Q200
97K4814

RoHS

TT ELECTRONICS / WELWYN
Each
10+$0.235
25+$0.197
50+$0.158
100+$0.134
500+$0.114
More Pricing...
1.6kohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
38K5427

RoHS

Each
1+$0.189
10+$0.161
25+$0.117
50+$0.085
100+$0.064
More Pricing...
1.6kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
66K6513

RoHS

Each
10+$0.145
25+$0.110
50+$0.104
100+$0.098
500+$0.077
More Pricing...
1.6kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
95W7814

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.034
25+$0.031
100+$0.030
500+$0.027
1000+$0.025
More Pricing...
1.6kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
95W7692

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each
1+$0.030
1.6kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
45X4669

RoHS

Each
10+$0.080
25+$0.045
50+$0.030
1.6kohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
24AJ1424

RoHS

Each
1+$0.021
250+$0.016
500+$0.015
1000+$0.013
5000+$0.012
1.6kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
33AK8811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.316
25+$0.231
50+$0.179
100+$0.127
250+$0.099
More Pricing...
1.6kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
94C3723

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$0.210
5000+$0.198
10000+$0.173
20000+$0.154
30000+$0.142
More Pricing...
1.6kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
76AK3820

RoHS

Each
1+$2.390
50000+$2.300
100000+$2.180
250000+$2.000
1.6kohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
-
49AK4876

RoHS

Each
5000+$0.012
1.6kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK6635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.023
1.6kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK7030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.023
1.6kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
76AK4070

RoHS

Each
1+$0.270
50000+$0.260
100000+$0.246
250000+$0.226
1.6kohm
EP Series
4W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
5.5mm
15.5mm
-55°C
155°C
-
76AK3989

RoHS

Each
1+$0.236
50000+$0.228
100000+$0.215
250000+$0.198
1.6kohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
5mm
11.5mm
-55°C
155°C
-
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK