0
0 Items$0.00

1.2ohm Through Hole Resistors :

45 Products Found
Find a huge range of 1.2ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: TE Connectivity - Neohm, Vishay, Multicomp Pro, TT Electronics / Welwyn & TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
97K5434

RoHS

Date/Lot Code

Each
1+$0.127
10+$0.106
25+$0.094
50+$0.092
100+$0.089
More Pricing...
1.2ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
55T6714

RoHS

MULTICOMP PRO
Each
1+$0.407
10+$0.241
25+$0.203
50+$0.165
100+$0.134
More Pricing...
1.2ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
-
95W5930

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.213
10+$0.171
25+$0.125
50+$0.097
100+$0.069
More Pricing...
1.2ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 350ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
33AH7116

RoHS

Each
1+$5.700
25+$5.470
100+$4.810
250+$4.500
500+$4.070
More Pricing...
1.2ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
33AH7063

RoHS

Each
1+$13.790
5+$13.160
10+$12.360
25+$11.040
100+$10.390
More Pricing...
1.2ohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
97AC4959

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.200
10+$0.124
25+$0.092
50+$0.085
100+$0.075
More Pricing...
1.2ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
14C7651

Date/Lot Code

Each
1+$6.070
25+$3.640
100+$3.030
250+$2.680
500+$2.540
More Pricing...
1.2ohm
RS Series
3W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
350°C
-
98K3154

RoHS

TT ELECTRONICS / WELWYN
Each
1+$1.950
10+$1.190
25+$0.906
50+$0.860
100+$0.814
More Pricing...
1.2ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
11N6217

RoHS

TT ELECTRONICS / WELWYN
Each
1+$0.822
10+$0.597
25+$0.535
50+$0.473
100+$0.408
More Pricing...
1.2ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
59T0003

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
10+$0.175
20+$0.162
30+$0.149
50+$0.133
100+$0.118
More Pricing...
1.2ohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
155°C
-
98K2510

RoHS

TT ELECTRONICS / WELWYN
Each
1+$0.624
10+$0.426
25+$0.368
50+$0.333
100+$0.298
More Pricing...
1.2ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-
-55°C
155°C
-
55T6579

RoHS

Each
1+$0.265
10+$0.140
25+$0.115
50+$0.090
100+$0.062
More Pricing...
1.2ohm
MC KNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
AEC-Q200
59T0044

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.289
20+$0.254
30+$0.213
50+$0.192
100+$0.179
More Pricing...
1.2ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
155°C
-
97K9633

RoHS

Each
10+$0.176
20+$0.147
30+$0.118
50+$0.097
100+$0.075
More Pricing...
1.2ohm
SFR25 Series
400mW
± 5%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
62X7205

RoHS

Date/Lot Code

Each
1+$5.460
25+$2.910
100+$2.800
250+$1.400
500+$1.380
More Pricing...
1.2ohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
25AJ2461

RoHS

Date/Lot Code

Each
10+$0.208
250+$0.090
500+$0.072
1000+$0.053
5000+$0.041
1.2ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
17AJ6190

RoHS

Each
1+$0.502
10+$0.361
25+$0.322
50+$0.283
100+$0.242
More Pricing...
1.2ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
17AJ6127

RoHS

Each
1+$0.338
250+$0.228
500+$0.190
1000+$0.151
5000+$0.128
1.2ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
84AH6160

RoHS

Each
10+$0.173
20+$0.160
30+$0.147
50+$0.131
100+$0.117
More Pricing...
1.2ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
34AH4856

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.073
25+$0.065
100+$0.060
500+$0.055
1000+$0.041
More Pricing...
1.2ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
52AJ5191

RoHS

Each
1+$1.130
10+$0.663
25+$0.546
50+$0.487
100+$0.428
More Pricing...
1.2ohm
KHS Series
4W
± 5%
Axial Leaded
-
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
20mm
6.4mm
-55°C
350°C
-
79AK2032

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.418
20+$0.370
30+$0.322
50+$0.306
100+$0.290
More Pricing...
1.2ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5mm
11.5mm
-
-55°C
155°C
-
79AK1941

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.187
20+$0.164
30+$0.141
50+$0.134
100+$0.126
More Pricing...
1.2ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3mm
9mm
-
-55°C
155°C
-
79AK2073

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.574
20+$0.521
30+$0.468
50+$0.409
100+$0.349
More Pricing...
1.2ohm
EP Series
4W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5.5mm
15.5mm
-
-55°C
155°C
-
79AK1991

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.349
20+$0.305
30+$0.261
50+$0.213
100+$0.164
More Pricing...
1.2ohm
EP Series
2W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3.5mm
9.5mm
-
-55°C
155°C
-
1-25 of 45 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK