1.1ohm Through Hole Resistors:

15 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K5431

RoHS

Date/Lot Code

Each
10+
$0.262
25+
$0.183
50+
$0.148
100+
$0.113
500+
$0.084
More Pricing...
Total:$2.62
Min: 10 / Mult: 10
1.1ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
46AM5587

RoHS

Date/Lot Code

Each
1+
$1.140
10+
$1.100
25+
$1.060
50+
$1.020
100+
$0.819
More Pricing...
Total:$5.70
Min: 5 / Mult: 5
1.1ohm
FWFU Series
7W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8.5mm
25mm
-55°C
155°C
-
46AM5410

RoHS

Date/Lot Code

Each
1+
$0.303
10+
$0.272
25+
$0.240
100+
$0.223
500+
$0.206
More Pricing...
Total:$1.52
Min: 5 / Mult: 5
1.1ohm
FWFU Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5.5mm
16mm
-55°C
155°C
-
46AM5351

RoHS

Date/Lot Code

Each
1+
$0.216
10+
$0.194
25+
$0.172
100+
$0.159
500+
$0.147
More Pricing...
Total:$1.08
Min: 5 / Mult: 5
1.1ohm
FWFU Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5mm
12mm
-55°C
155°C
-
46AM5469

RoHS

Date/Lot Code

Each
1+
$0.402
10+
$0.360
25+
$0.319
100+
$0.295
500+
$0.273
More Pricing...
Total:$2.01
Min: 5 / Mult: 5
1.1ohm
FWFU Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
6.5mm
17.5mm
-55°C
155°C
-
46AM5528

RoHS

Date/Lot Code

Each
1+
$0.913
10+
$0.881
25+
$0.847
50+
$0.816
100+
$0.655
More Pricing...
Total:$4.56
Min: 5 / Mult: 5
1.1ohm
FWFU Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8mm
20mm
-55°C
155°C
-
97AC2526

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.155
Total:$0.16
Min: 1 / Mult: 1
1.1ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
53M5121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.074
Total:$370.00
Min: 5000 / Mult: 5000
1.1ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-55°C
155°C
AEC-Q200
28X2489

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.064
Total:$320.00
Min: 5000 / Mult: 5000
1.1ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-55°C
155°C
AEC-Q200
76AK3746

RoHS

Each
1+
$0.079
50000+
$0.077
100000+
$0.072
250000+
$0.067
Total:$395.00
Min: 5000 / Mult: 1000
1.1ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3mm
9mm
-55°C
155°C
-
76AK3679

RoHS

Each
1+
$0.074
50000+
$0.071
100000+
$0.067
250000+
$0.062
Total:$370.00
Min: 5000 / Mult: 1000
1.1ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
2.5mm
6.8mm
-55°C
155°C
-
76AK3992

RoHS

Each
1+
$0.209
50000+
$0.201
100000+
$0.190
250000+
$0.175
Total:$1,045.00
Min: 5000 / Mult: 1000
1.1ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5mm
11.5mm
-55°C
155°C
-
76AK3823

RoHS

Each
1+
$2.070
50000+
$2.000
100000+
$1.890
250000+
$1.740
Total:$10,350.00
Min: 5000 / Mult: 250
1.1ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
-
76AK3913

RoHS

Each
1+
$0.086
50000+
$0.083
100000+
$0.078
250000+
$0.072
Total:$430.00
Min: 5000 / Mult: 1000
1.1ohm
EP Series
2W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3.5mm
9.5mm
-55°C
155°C
-
76AK4073

RoHS

Each
1+
$0.229
50000+
$0.221
100000+
$0.209
250000+
$0.193
Total:$1,145.00
Min: 5000 / Mult: 1000
1.1ohm
EP Series
4W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5.5mm
15.5mm
-55°C
155°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK