1.02kohm Through Hole Resistors:

12 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69K0887

RoHS

Date/Lot Code

Each
1+
$3.600
10+
$2.240
25+
$2.000
50+
$1.820
100+
$1.630
More Pricing...
Total:$3.60
Min: 1 / Mult: 1
1.02kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
98K3496

RoHS

Date/Lot Code

Each
1+
$0.857
10+
$0.517
25+
$0.432
100+
$0.363
500+
$0.310
More Pricing...
Total:$0.86
Min: 1 / Mult: 1
1.02kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
84AH6558

RoHS

Date/Lot Code

Each
10+
$0.328
25+
$0.220
50+
$0.184
100+
$0.148
Total:$3.28
Min: 10 / Mult: 10
1.02kohm
MFS Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
1.7mm
3.2mm
-55°C
155°C
AEC-Q200
61AC1559
Each
1+
$0.112
Total:$0.11
Min: 1 / Mult: 1
1.02kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
175°C
-
34R3580

RoHS

Each
1+
$2.000
10+
$1.100
25+
$1.040
50+
$1.000
100+
$0.961
More Pricing...
Total:$2.00
Min: 1 / Mult: 1
1.02kohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-55°C
155°C
-
83F1317
Each
100+
$0.194
Total:$19.40
Min: 100 / Mult: 100
1.02kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
94C4777

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.029
10000+
$0.028
Total:$145.00
Min: 5000 / Mult: 5000
1.02kohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
50C7504
Each
100+
$2.620
500+
$2.390
1000+
$2.110
2500+
$1.960
Total:$262.00
Min: 100 / Mult: 100
1.02kohm
RLR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-65°C
150°C
MIL-PRF-39017
20R9209

RoHS

Each
1000+
$0.243
2500+
$0.230
5000+
$0.216
Total:$486.00
Min: 2000 / Mult: 1000
1.02kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
94C1788

RoHS

Each (Supplied on Cut Tape)
250+
$0.093
Total:$465.00
Min: 5000 / Mult: 5000
Total:$465.00
Min: 5000 / Mult: 5000
1.02kohm
MBB Series
600mW
± 1%
Axial Leaded
300V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
94C3213

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.049
Total:$245.00
Min: 5000 / Mult: 5000
1.02kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
-
-
-
-55°C
155°C
AEC-Q200
49AK5917

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.023
Total:$230.00
Min: 10000 / Mult: 10000
1.02kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK