0.91ohm Through Hole Resistors:

5 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24AJ1353

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.208
5000+
$0.190
Total:$520.00
Min: 2500 / Mult: 2500
0.91ohm
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-
-55°C
155°C
17AJ6125

RoHS

Date/Lot Code

Each
1+
$0.241
250+
$0.184
500+
$0.166
1000+
$0.150
5000+
$0.137
Total:$0.24
Min: 1 / Mult: 1
0.91ohm
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
17AJ6188

RoHS

Date/Lot Code

Each
1+
$0.497
250+
$0.381
500+
$0.342
1000+
$0.310
5000+
$0.284
Total:$0.50
Min: 1 / Mult: 1
0.91ohm
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
17AJ6254

RoHS

Date/Lot Code

Each
1+
$1.180
100+
$0.927
250+
$0.845
500+
$0.769
1000+
$0.714
Total:$1.18
Min: 1 / Mult: 1
0.91ohm
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
29AK2046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.333
250+
$0.255
500+
$0.229
1000+
$0.208
5000+
$0.190
Total:$1.66
Min: 5 / Mult: 5
Total:$33.30
Min: 100 / Mult: 5
0.91ohm
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-
-55°C
155°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK