0.5ohm Through Hole Resistors:

7 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62X7202

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$2.260
10+
$1.890
25+
$1.750
50+
$1.620
100+
$1.450
More Pricing...
Total:$2.26
Min: 1 / Mult: 1
0.5ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
45AJ7439

RoHS

Date/Lot Code

Each
1+
$4.670
10+
$3.860
25+
$3.800
50+
$3.740
100+
$3.400
More Pricing...
Total:$4.67
Min: 1 / Mult: 1
0.5ohm
RS Series
5W
± 1%
Axial Leaded
-
Ceramic
± 90ppm/°C
Precision
25.4mm
7.92mm
-
-65°C
350°C
62X7138

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$2.440
10+
$1.620
25+
$1.450
50+
$1.410
100+
$1.360
More Pricing...
Total:$2.44
Min: 1 / Mult: 1
0.5ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
55T6550

RoHS

Date/Lot Code

Each
1+
$0.301
10+
$0.277
25+
$0.254
50+
$0.229
100+
$0.218
More Pricing...
Total:$0.30
Min: 1 / Mult: 1
0.5ohm
MCKNP Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
3.5mm
10mm
-
-
-
45AC9729

RoHS

Date/Lot Code

Each
1+
$55.590
5+
$53.810
10+
$52.150
25+
$50.670
50+
$49.920
More Pricing...
Total:$55.59
Min: 1 / Mult: 1
0.5ohm
VPR221Z Series
8W
± 0.5%
TO-220
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
-
10.16mm
3.81mm
-55°C
150°C
55T6569

RoHS

Date/Lot Code

Each
1+
$0.400
10+
$0.310
25+
$0.237
50+
$0.163
100+
$0.122
More Pricing...
Total:$0.40
Min: 1 / Mult: 1
0.5ohm
MCKNP Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
45AC9679

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+
$43.390
5+
$42.000
10+
$40.710
25+
$39.550
50+
$38.970
More Pricing...
Total:$43.39
Min: 1 / Mult: 1
0.5ohm
VPR221 Series
8W
± 1%
TO-220
300V
Metal Foil
± 2ppm/°C
Precision
-
10.16mm
3.81mm
-55°C
150°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK