0
0 Items$0.00

0.56ohm Through Hole Resistors :

12 Products Found
Find a huge range of 0.56ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Multicomp Pro, TT Electronics / Welwyn & TT Electronics / International Resistive
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55T6605

RoHS

Date/Lot Code

Each
1+
$0.609
10+
$0.435
25+
$0.340
50+
$0.288
100+
$0.228
More Pricing...
0.56ohm
MC KNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
AEC-Q200
98K3147

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$1.060
25+
$0.973
50+
$0.890
100+
$0.797
More Pricing...
0.56ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
38K9494

RoHS

Date/Lot Code

Each
1+
$0.941
10+
$0.574
25+
$0.475
50+
$0.435
100+
$0.395
More Pricing...
0.56ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
55T6660

RoHS

Date/Lot Code

Each
1+
$0.518
10+
$0.448
25+
$0.402
50+
$0.364
100+
$0.238
More Pricing...
0.56ohm
MC KNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
AEC-Q200
05M1892

RoHS

Date/Lot Code

Each
1+
$1.190
10+
$0.867
25+
$0.776
50+
$0.687
100+
$0.592
More Pricing...
0.56ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 350ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
17AJ6183

RoHS

Date/Lot Code

Each
1+
$0.468
250+
$0.356
500+
$0.319
1000+
$0.288
5000+
$0.263
0.56ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
17AJ6249

RoHS

Date/Lot Code

Each
1+
$1.110
100+
$0.863
250+
$0.784
500+
$0.711
1000+
$0.657
0.56ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
-
17AJ6120

RoHS

Date/Lot Code

Each
1+
$0.227
250+
$0.172
500+
$0.154
1000+
$0.140
5000+
$0.127
0.56ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
40M8200

RoHS

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+
$0.218
0.56ohm
CAW Series
5W
± 5%
Axial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
-
23mm
11mm
-55°C
275°C
-
55T6751

RoHS

Date/Lot Code

Each
1+
$1.410
10+
$1.190
25+
$1.130
50+
$0.560
100+
$0.367
More Pricing...
0.56ohm
MC KNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
AEC-Q200
16R1897

RoHS

Each
500+
$0.317
1000+
$0.274
5000+
$0.210
0.56ohm
MCPR Series
2W
± 5%
Radial Leaded
-
Wirewound
± 350ppm/°C
Flame Proof
-
11.5mm
7.5mm
-
-
-
16R1942

RoHS

Each
500+
$0.373
1000+
$0.323
5000+
$0.247
0.56ohm
MCPR Series
3W
± 5%
Radial Leaded
-
Wirewound
± 350ppm/°C
Flame Proof
-
12.5mm
8.5mm
-
-
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK