0.2ohm Through Hole Resistors:

5 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K3140

RoHS

Date/Lot Code

Each
1+
$1.310
10+
$1.010
25+
$0.927
50+
$0.840
100+
$0.745
More Pricing...
Total:$1.31
Min: 1 / Mult: 1
0.2ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
43Y4564

RoHS

Date/Lot Code

Each
1+
$5.030
10+
$3.840
25+
$2.740
50+
$2.640
100+
$2.520
More Pricing...
Total:$5.03
Min: 1 / Mult: 1
0.2ohm
Ohmicone 40 Series
10W
± 1%
Axial Leaded
1kV
Wirewound
± 90ppm/°C
High Power
10.3mm
48.3mm
-55°C
275°C
55T6673

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$1.040
25+
$0.943
50+
$0.874
100+
$0.537
More Pricing...
Total:$1.13
Min: 1 / Mult: 1
0.2ohm
MCKNP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
43Y4536

RoHS

Date/Lot Code

Each
1+
$5.030
10+
$3.100
25+
$2.800
50+
$2.510
100+
$2.220
More Pricing...
Total:$5.03
Min: 1 / Mult: 1
0.2ohm
20 Series
5W
± 5%
Axial Leaded
330V
Wirewound
± 90ppm/°C
High Power
7mm
25.8mm
-
-
29AK2044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.333
250+
$0.255
500+
$0.229
1000+
$0.208
5000+
$0.190
Total:$1.66
Min: 5 / Mult: 5
0.2ohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK