0.18ohm Through Hole Resistors :
9 Products FoundFind a huge range of 0.18ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Multicomp Pro, TT Electronics / Welwyn & TT Electronics / International Resistive
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.951 10+ $0.605 25+ $0.467 50+ $0.434 100+ $0.400 More Pricing... | 0.18ohm | W31 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 200ppm/°C | Flame Proof | 5.6mm | 13mm | - | -55°C | 155°C | - | ||||||
Each | 1+ $1.410 10+ $1.190 25+ $1.130 50+ $0.560 100+ $0.367 More Pricing... | 0.18ohm | MC KNP Series | 5W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | Flame Proof | 6.5mm | 17.5mm | - | - | - | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+ $0.227 250+ $0.172 500+ $0.154 1000+ $0.140 5000+ $0.127 | 0.18ohm | - | 5W | ± 5% | Axial Leaded | - | Metal Oxide | ± 400ppm/°C | General Purpose | - | 22mm | 10mm | -55°C | 155°C | - | |||||
Each | 1+ $1.340 10+ $1.060 25+ $0.973 50+ $0.890 100+ $0.797 More Pricing... | 0.18ohm | W21 Series | 3W | ± 5% | Axial Leaded | 100V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 5.6mm | 12.7mm | - | -55°C | 350°C | - | ||||||
Each | 1+ $0.518 10+ $0.448 25+ $0.402 50+ $0.364 100+ $0.238 More Pricing... | 0.18ohm | MC KNP Series | 3W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | Flame Proof | 5.5mm | 16mm | - | - | - | AEC-Q200 | ||||||
Each | 1+ $2.230 10+ $1.850 25+ $1.720 50+ $1.590 100+ $1.420 More Pricing... | 0.18ohm | W22 Series | 7W | ± 5% | Axial Leaded | 200V | Wirewound | ± 75ppm/°C | High Stability, High Reliability | 8mm | 22mm | - | -55°C | 350°C | - | ||||||
Each | 1+ $1.170 10+ $0.684 25+ $0.502 50+ $0.470 100+ $0.437 More Pricing... | 0.18ohm | WP-S Series | 2W | ± 5% | Axial Leaded | 50V | Wirewound | ± 350ppm/°C | Flame Proof | 3.6mm | 9mm | - | -55°C | 155°C | - | ||||||
MULTICOMP PRO | Each | 1+ $0.468 250+ $0.356 500+ $0.319 1000+ $0.288 5000+ $0.263 | 0.18ohm | - | 10W | ± 5% | Axial Leaded | - | Wirewound | ± 400ppm/°C | General Purpose | - | 49mm | 10mm | -55°C | 155°C | - | |||||
TT ELECTRONICS / INTERNATIONAL RESISTIVE | Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 0.18ohm | W20 Series | 3W | ± 5% | Axial Leaded | 100V | Ceramic | ± 75ppm/°C | High Reliability, High Stability | 5.6mm | 12.7mm | - | -55°C | 200°C | - | |||||