0.02ohm Through Hole Resistors:

6 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
30W9481

RoHS

Date/Lot Code

Pack of 50
1+
$6.030
10+
$5.790
25+
$5.090
50+
$4.750
100+
$4.290
More Pricing...
Total:$6.03
Min: 1 / Mult: 1
0.02ohm
LTO 30 Series
30W
± 5%
TO-220
250V
Thick Film
± 700ppm/°C
High Power
10.4mm
3.2mm
-55°C
150°C
02H2372

RoHS

Date/Lot Code

Each
1+
$8.010
10+
$6.370
25+
$5.980
50+
$5.760
100+
$5.580
More Pricing...
Total:$8.01
Min: 1 / Mult: 1
0.02ohm
Kool-Pak MP900 Series
30W
± 5%
TO-220
250V
Thick Film
0ppm/°C to +300ppm/°C
High Power
10.41mm
3.18mm
-55°C
150°C
02H2351

RoHS

Each
50+
$5.130
100+
$4.520
250+
$4.300
500+
$4.000
Total:$256.50
Min: 50 / Mult: 50
0.02ohm
Kool-Pak MP900 Series
15W
± 5%
TO-126
200V
Thick Film
0, +500ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
17M6732

RoHS

Each
50+
$10.080
100+
$9.380
250+
$9.060
500+
$8.410
Total:$504.00
Min: 50 / Mult: 50
0.02ohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
75V
Thick Film
0 to +200ppm/°C
High Power
10.41mm
4.45mm
-55°C
150°C
95H7698

RoHS

Each
50+
$9.290
100+
$9.060
250+
$8.830
500+
$8.690
Total:$464.50
Min: 50 / Mult: 50
0.02ohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
300V
Thick Film
0 to +300ppm/°C
High Power
10.16mm
4.45mm
-55°C
175°C
67M0296

RoHS

Each
100+
$8.010
250+
$6.880
Total:$961.20
Min: 120 / Mult: 30
0.02ohm
LTO 100 Series
100W
± 5%
TO-247
500V
Thick Film
± 900ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK