0
0 Items$0.00

Through Hole Resistors :

84 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
26M2687

RoHS

Each
1+$11.490
10+$9.550
25+$9.110
50+$8.580
100+$8.180
More Pricing...
1ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
29AM8139

RoHS

Date/Lot Code

Each
1+$11.110
5+$10.060
10+$9.000
25+$8.520
100+$8.010
More Pricing...
12ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
+/-150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
29AM8140

RoHS

Date/Lot Code

Each
1+$12.930
5+$11.790
10+$10.650
25+$10.120
100+$9.580
More Pricing...
4.7ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
+/-150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
70M2435

RoHS

Date/Lot Code

Each
1+$14.720
5+$13.560
10+$12.390
25+$11.860
100+$11.590
More Pricing...
500mohm
RTO 50 Series
50W
± 1%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
96Y7905

RoHS

Each
1+$55.750
5+$49.210
10+$42.660
25+$41.260
100+$39.850
More Pricing...
10ohm
PD Series
8W
± 0.05%
Radial Leaded
250V
Metal Foil
± 2.5ppm/°C
Ultra Precision
10.6mm
4.5mm
-55°C
155°C
26M2689

RoHS

Each
1+$10.930
25+$8.580
100+$8.110
250+$7.900
500+$7.800
More Pricing...
10ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2681

RoHS

Each
1+$8.710
25+$8.330
100+$7.940
250+$7.640
500+$7.520
More Pricing...
56ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2695

RoHS

Each
1+$14.510
25+$9.990
100+$7.680
250+$7.520
500+$7.480
More Pricing...
22ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2670

RoHS

Each
1+$9.160
10+$7.500
25+$7.120
50+$7.110
100+$6.860
More Pricing...
100ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
12M7117

RoHS

Each
1+$11.360
10+$10.850
25+$9.540
50+$8.930
100+$8.000
More Pricing...
4.7ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2686

RoHS

Each
1+$13.960
25+$11.160
100+$10.600
250+$10.090
500+$9.960
More Pricing...
1.5kohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2690

RoHS

Each
1+$12.110
25+$9.580
100+$9.290
250+$8.850
500+$8.720
More Pricing...
100ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2698

RoHS

Each
1+$14.300
25+$10.170
100+$8.990
250+$8.710
500+$8.420
More Pricing...
47ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2683

RoHS

Each
1+$11.070
25+$8.670
100+$8.190
250+$7.980
500+$7.690
More Pricing...
82ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2668

RoHS

Each
1+$15.690
25+$11.090
100+$9.190
250+$8.900
500+$8.860
More Pricing...
1.5kohm
RTO Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2694

RoHS

Each
1+$11.630
25+$9.120
100+$8.620
250+$8.400
500+$8.270
More Pricing...
2.2ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2672

RoHS

Date/Lot Code

Each
1+$11.110
25+$8.710
100+$8.230
250+$8.020
500+$7.900
More Pricing...
15ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2692

RoHS

Each
1+$16.790
25+$11.900
100+$10.240
250+$9.780
500+$8.990
More Pricing...
15ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2680

RoHS

Each
1+$8.310
25+$7.940
100+$7.570
250+$7.150
500+$6.720
More Pricing...
47ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2671

RoHS

Each
1+$11.050
25+$8.650
100+$8.180
250+$7.970
500+$7.690
More Pricing...
12ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2691

RoHS

Each
1+$11.360
10+$10.850
25+$9.540
50+$8.930
100+$8.000
More Pricing...
12ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2669

RoHS

Each
1+$11.490
25+$9.030
100+$8.540
250+$8.330
500+$8.200
More Pricing...
1ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2679

RoHS

Each
1+$15.690
25+$11.090
100+$9.190
250+$8.900
500+$8.860
More Pricing...
4.7ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
03P9900

RoHS

Each
1+$10.440
25+$9.770
100+$8.500
250+$7.420
500+$7.300
More Pricing...
10ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
26M2667

RoHS

Each
1+$10.820
25+$8.900
100+$8.890
250+$8.280
500+$7.660
More Pricing...
1ohm
RTO 20 Series
20W
± 5%
TO-220
250V
Thick Film
± 150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
1-25 of 84 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK