TLA Series Through Hole Resistors :
5 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VPG FOIL RESISTORS | Each | 1+ $20.560 10+ $14.160 25+ $14.140 50+ $13.460 100+ $13.190 More Pricing... | 500kohm | TLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Thin Film | ± 5ppm/°C | Precision | 5.3mm | 2.2mm | -25°C | 155°C | |||||
Each | 1+ $26.710 10+ $20.180 25+ $20.150 50+ $19.450 100+ $18.910 More Pricing... | 2Mohm | TLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Thin Film | ± 5ppm/°C | Precision | 5.3mm | 2.2mm | -25°C | 155°C | ||||||
Each | 1+ $45.400 5+ $39.710 10+ $34.020 25+ $33.990 50+ $32.790 More Pricing... | 5Mohm | TLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Thin Film | ± 5ppm/°C | Precision | 5.3mm | 2.2mm | -25°C | 155°C | ||||||
VPG FOIL RESISTORS | Each | 1+ $16.850 10+ $11.330 25+ $11.320 50+ $10.680 100+ $10.500 More Pricing... | 100kohm | TLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Thin Film | ± 5ppm/°C | Precision | 5.3mm | 2.2mm | -25°C | 155°C | |||||
VPG FOIL RESISTORS | Each | 1+ $26.710 10+ $20.170 25+ $20.150 50+ $19.450 100+ $18.910 More Pricing... | 1Mohm | TLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Thin Film | ± 5ppm/°C | Precision | 5.3mm | 2.2mm | -25°C | 155°C | |||||