FLA Series Through Hole Resistors :
8 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VPG FOIL RESISTORS | Each | 1+ $16.640 10+ $9.360 25+ $9.180 50+ $9.010 100+ $8.830 More Pricing... | 5kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | |||||
VPG FOIL RESISTORS | Each | 1+ $17.300 10+ $9.270 25+ $9.230 50+ $9.060 100+ $8.740 More Pricing... | 20kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | |||||
VPG FOIL RESISTORS | Each | 1+ $13.490 10+ $8.850 25+ $8.160 50+ $7.810 100+ $7.410 More Pricing... | 10kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | |||||
VPG FOIL RESISTORS | Each | 1+ $15.120 10+ $9.500 25+ $8.930 50+ $8.340 100+ $7.660 More Pricing... | 2kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | |||||
VPG FOIL RESISTORS | Each | 1+ $16.630 10+ $9.360 25+ $9.190 50+ $9.020 100+ $8.850 More Pricing... | 100ohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | |||||
VPG FOIL RESISTORS | Each | 1+ $28.300 10+ $18.370 25+ $18.330 50+ $18.300 100+ $18.260 More Pricing... | 100ohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | |||||
VPG FOIL RESISTORS | Each | 1+ $16.630 10+ $9.360 25+ $9.180 50+ $9.010 100+ $8.830 More Pricing... | 250ohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | |||||
VPG FOIL RESISTORS | Each | 1+ $16.010 10+ $8.850 25+ $8.160 50+ $7.810 100+ $7.410 More Pricing... | 1kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | |||||