CF Series Through Hole Resistors :
110 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.092 25+ $0.069 50+ $0.066 100+ $0.062 500+ $0.049 More Pricing... | 120ohm | CF Series | 250mW | ± 5% | Axial Leaded | 300V | Carbon Film | +350ppm/°C, -450ppm/°C | General Purpose | 2.3mm | 6.1mm | -55°C | 155°C | ||||||
Each | 10+ $0.048 25+ $0.042 50+ $0.040 100+ $0.037 500+ $0.035 | 47kohm | CF Series | 250mW | ± 5% | Axial Leaded | 300V | Carbon Film | +350ppm/°C, -450ppm/°C | General Purpose | 2.3mm | 6.1mm | -55°C | 155°C | ||||||
Each | 10+ $0.092 25+ $0.069 50+ $0.066 100+ $0.062 500+ $0.049 More Pricing... | 1Mohm | CF Series | 250mW | ± 5% | Axial Leaded | 300V | Carbon Film | 0ppm/°C to -1000ppm/°C | General Purpose | 2.3mm | 6.1mm | -55°C | 155°C | ||||||
Each | 10+ $0.054 25+ $0.042 50+ $0.040 100+ $0.037 500+ $0.032 More Pricing... | 27kohm | CF Series | 500mW | ± 5% | Axial Leaded | 400V | Carbon Film | +350ppm/°C, -450ppm/°C | General Purpose | 2.85mm | 6.3mm | -55°C | 155°C | ||||||
Each | 10+ $0.180 25+ $0.132 50+ $0.103 100+ $0.073 500+ $0.049 More Pricing... | 1Mohm | CF Series | 250mW | ± 5% | Axial Leaded | 300V | Carbon Film | +350ppm/°C, -450ppm/°C | General Purpose | 2.3mm | 6.1mm | -55°C | 155°C | ||||||
Each | 10+ $0.054 25+ $0.040 50+ $0.038 100+ $0.036 500+ $0.028 More Pricing... | 4.7kohm | CF Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Film | +350ppm/°C, -450ppm/°C | General Purpose | 1.7mm | 3.2mm | -55°C | 155°C | ||||||
Each | 10+ $0.092 25+ $0.069 50+ $0.066 100+ $0.062 500+ $0.049 More Pricing... | 680ohm | CF Series | 250mW | ± 5% | Axial Leaded | 300V | Carbon Film | +350ppm/°C, -450ppm/°C | General Purpose | 2.3mm | 6.1mm | -55°C | 155°C | ||||||
Each | 10+ $0.054 25+ $0.042 50+ $0.040 100+ $0.037 500+ $0.032 More Pricing... | 1Mohm | CF Series | 500mW | ± 5% | Axial Leaded | 400V | Carbon Film | 0ppm/°C to -700ppm/°C | General Purpose | 2.85mm | 6.3mm | -55°C | 155°C | ||||||
Each | 10+ $0.092 25+ $0.069 50+ $0.066 100+ $0.062 500+ $0.049 More Pricing... | 2.2kohm | CF Series | 250mW | ± 5% | Axial Leaded | 300V | Carbon Film | +350ppm/°C, -450ppm/°C | General Purpose | 2.3mm | 6.1mm | -55°C | 155°C | ||||||
Each | 10+ $0.045 25+ $0.034 50+ $0.032 100+ $0.030 500+ $0.024 More Pricing... | 2.2kohm | CF Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Film | +350ppm/°C, -450ppm/°C | General Purpose | 1.7mm | 3.2mm | -55°C | 155°C | ||||||
Each | 10+ $0.110 25+ $0.082 50+ $0.078 100+ $0.074 500+ $0.050 More Pricing... | 22kohm | CF Series | 250mW | ± 5% | Axial Leaded | 300V | Carbon Film | +350ppm/°C, -450ppm/°C | General Purpose | 2.3mm | 6.1mm | -55°C | 155°C | ||||||
Each | 10+ $0.092 25+ $0.069 50+ $0.066 100+ $0.062 500+ $0.049 More Pricing... | 33kohm | CF Series | 250mW | ± 5% | Axial Leaded | 300V | Carbon Film | +350ppm/°C, -450ppm/°C | General Purpose | 2.3mm | 6.1mm | -55°C | 155°C | ||||||
Each | 10+ $0.092 25+ $0.069 50+ $0.066 100+ $0.062 500+ $0.049 More Pricing... | 10kohm | CF Series | 250mW | ± 5% | Axial Leaded | 300V | Carbon Film | +350ppm/°C, -450ppm/°C | General Purpose | 2.3mm | 6.1mm | -55°C | 155°C | ||||||
Each | 10+ $0.048 25+ $0.042 50+ $0.040 100+ $0.037 500+ $0.035 | 470kohm | CF Series | 250mW | ± 5% | Axial Leaded | 300V | Carbon Film | 0ppm/°C to -1000ppm/°C | General Purpose | 2.3mm | 6.1mm | -55°C | 155°C | ||||||
Each | 10+ $0.045 25+ $0.034 50+ $0.032 100+ $0.030 500+ $0.024 More Pricing... | 120ohm | CF Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Film | 0ppm/°C to -1000ppm/°C | General Purpose | 1.7mm | 3.2mm | -55°C | 155°C | ||||||
Each | 10+ $0.092 25+ $0.069 50+ $0.066 100+ $0.062 500+ $0.049 More Pricing... | 51kohm | CF Series | 250mW | ± 5% | Axial Leaded | 300V | Carbon Film | +350ppm/°C, -450ppm/°C | General Purpose | 2.3mm | 6.1mm | -55°C | 155°C | ||||||
Each | 10+ $0.092 25+ $0.069 50+ $0.066 100+ $0.062 500+ $0.049 More Pricing... | 150ohm | CF Series | 250mW | ± 5% | Axial Leaded | 300V | Carbon Film | +350ppm/°C, -450ppm/°C | General Purpose | 2.3mm | 6.1mm | -55°C | 155°C | ||||||
Each | 10+ $0.092 25+ $0.069 50+ $0.066 100+ $0.062 500+ $0.049 More Pricing... | 2.7kohm | CF Series | 250mW | ± 5% | Axial Leaded | 300V | Carbon Film | +350ppm/°C, -450ppm/°C | General Purpose | 2.3mm | 6.1mm | -55°C | 155°C | ||||||
Each | 10+ $0.092 25+ $0.069 50+ $0.066 100+ $0.062 500+ $0.049 More Pricing... | 56kohm | CF Series | 250mW | ± 5% | Axial Leaded | 300V | Carbon Film | +350ppm/°C, -450ppm/°C | General Purpose | 2.3mm | 6.1mm | -55°C | 155°C | ||||||
Each | 10+ $0.045 25+ $0.034 50+ $0.032 100+ $0.030 500+ $0.024 More Pricing... | 68kohm | CF Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Film | 0ppm/°C to -700ppm/°C | General Purpose | 1.7mm | 3.2mm | -55°C | 155°C | ||||||
Each | 10+ $0.048 25+ $0.042 50+ $0.040 100+ $0.037 500+ $0.035 | 5.1ohm | CF Series | 250mW | ± 5% | Axial Leaded | 300V | Carbon Film | +350ppm/°C, -450ppm/°C | General Purpose | 2.3mm | 6.1mm | -55°C | 155°C | ||||||
Each | 10+ $0.092 25+ $0.069 50+ $0.066 100+ $0.062 500+ $0.049 More Pricing... | 82kohm | CF Series | 250mW | ± 5% | Axial Leaded | 300V | Carbon Film | +350ppm/°C, -450ppm/°C | General Purpose | 2.3mm | 6.1mm | -55°C | 155°C | ||||||
Each | 10+ $0.092 25+ $0.069 50+ $0.066 100+ $0.062 500+ $0.049 More Pricing... | 220ohm | CF Series | 250mW | ± 5% | Axial Leaded | 300V | Carbon Film | +350ppm/°C, -450ppm/°C | General Purpose | 2.3mm | 6.1mm | -55°C | 155°C | ||||||
Each | 10+ $0.045 25+ $0.034 50+ $0.032 100+ $0.030 500+ $0.024 More Pricing... | 2kohm | CF Series | 250mW | ± 5% | Axial Leaded | 250V | Carbon Film | +350ppm/°C, -450ppm/°C | General Purpose | 1.7mm | 3.2mm | -55°C | 155°C | ||||||
Each | 10+ $0.122 25+ $0.090 50+ $0.086 100+ $0.081 500+ $0.063 More Pricing... | 100ohm | CF Series | 250mW | ± 2% | Axial Leaded | 250V | Carbon Film | +350ppm/°C, -450ppm/°C | General Purpose | 1.7mm | 3.2mm | -55°C | 155°C | ||||||