0
0 Items$0.00

Through Hole Resistors :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
96Y7845

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+$28.760
5+$23.390
10+$18.010
25+$17.750
100+$17.490
More Pricing...
100ohm
MC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Ultra Precision
7.9mm
2.3mm
-65°C
175°C
96Y7848

RoHS

VPG FOIL RESISTORS
Each
1+$28.550
5+$23.770
10+$18.990
25+$17.650
100+$16.200
More Pricing...
250ohm
MC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Ultra Precision
7.9mm
2.3mm
-65°C
175°C
54AK7456

RoHS

VPG FOIL RESISTORS
Each
1+$158.270
5+$140.320
10+$118.780
25+$108.010
50+$105.850
More Pricing...
9Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 2.5ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7457

RoHS

VPG FOIL RESISTORS
Each
1+$200.210
5+$177.500
10+$150.250
25+$136.630
50+$133.900
More Pricing...
1Mohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7462

RoHS

VPG FOIL RESISTORS
Each
1+$200.210
5+$177.500
10+$150.250
25+$136.630
50+$133.900
More Pricing...
470kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7463

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+$200.210
5+$177.500
10+$150.250
25+$136.630
50+$133.900
More Pricing...
499kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7455

RoHS

VPG FOIL RESISTORS
Each
1+$126.620
5+$112.260
10+$95.030
25+$86.410
50+$84.680
More Pricing...
4.7Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 2.5ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7461

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+$200.210
5+$177.500
10+$150.250
25+$136.630
50+$133.900
More Pricing...
390kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7453

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+$158.270
5+$140.320
10+$118.780
25+$108.010
50+$105.850
More Pricing...
10Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 2.5ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7460

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+$200.210
5+$177.500
10+$150.250
25+$136.630
50+$133.900
More Pricing...
330kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7458

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+$200.210
5+$177.500
10+$150.250
25+$136.630
50+$133.900
More Pricing...
200kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7464

RoHS

VPG FOIL RESISTORS
Each
1+$200.210
5+$177.500
10+$150.250
25+$136.630
50+$133.900
More Pricing...
560kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7465

RoHS

VPG FOIL RESISTORS
Each
1+$200.210
5+$177.500
10+$150.250
25+$136.630
50+$133.900
More Pricing...
680kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7466

RoHS

VPG FOIL RESISTORS
Each
1+$200.210
5+$177.500
10+$150.250
25+$136.630
50+$133.900
More Pricing...
820kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7459

RoHS

VPG FOIL RESISTORS
Each
1+$200.210
5+$177.500
10+$150.250
25+$136.630
50+$133.900
More Pricing...
270kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7452

RoHS

VPG FOIL RESISTORS
Each
1+$109.740
5+$97.290
10+$82.360
25+$74.890
50+$73.390
More Pricing...
7.5Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 10ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
54AK7454

RoHS

VPG FOIL RESISTORS
Each
1+$126.620
5+$112.260
10+$95.030
25+$86.410
50+$84.680
More Pricing...
2Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 2.5ppm/°C
Precision
7.9mm
2.8mm
-65°C
125°C
96Y7842

RoHS

VPG FOIL RESISTORS
Each
1+$28.820
5+$23.420
10+$18.010
25+$17.770
100+$17.530
More Pricing...
1Mohm
MC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Ultra Precision
7.9mm
2.3mm
-65°C
175°C
96Y7844

RoHS

VPG FOIL RESISTORS
Each
1+$45.050
5+$37.560
10+$30.070
25+$30.020
100+$29.970
More Pricing...
100ohm
MC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Ultra Precision
7.9mm
2.3mm
-65°C
175°C
96Y7849

RoHS

VPG FOIL RESISTORS
Each
1+$28.770
5+$23.390
10+$18.010
25+$17.770
100+$17.530
More Pricing...
350ohm
MC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Ultra Precision
7.9mm
2.3mm
-65°C
175°C
96Y7847

RoHS

VPG FOIL RESISTORS
Each
1+$25.640
5+$21.830
10+$18.010
25+$17.240
100+$16.470
More Pricing...
20kohm
MC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Ultra Precision
7.9mm
2.3mm
-65°C
175°C
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK