0
0 Items$0.00

Through Hole Resistors :

24 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
95W8040

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$0.373
10+$0.244
25+$0.186
100+$0.167
500+$0.117
More Pricing...
0.1ohm
LR Series
500mW
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8025

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$0.231
10+$0.123
25+$0.101
50+$0.080
100+$0.056
More Pricing...
8.2ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8033

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.034
25+$0.031
100+$0.030
500+$0.026
1000+$0.025
More Pricing...
9.1kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8049

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.114
25+$0.101
100+$0.096
500+$0.085
1000+$0.075
More Pricing...
1.2kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8043

RoHS

Each
10+$0.184
25+$0.164
100+$0.155
500+$0.117
1000+$0.111
More Pricing...
0.33ohm
LR Series
500mW
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8024

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.133
25+$0.098
100+$0.060
500+$0.041
1000+$0.035
More Pricing...
8.66kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8081

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$0.408
10+$0.293
25+$0.220
50+$0.173
100+$0.126
More Pricing...
180kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8041

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.152
25+$0.135
100+$0.129
500+$0.120
1000+$0.115
More Pricing...
0.15ohm
LR Series
500mW
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8050

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.333
25+$0.243
100+$0.158
500+$0.122
1000+$0.094
More Pricing...
1.3kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8034

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.133
25+$0.098
100+$0.064
500+$0.036
1000+$0.032
More Pricing...
9.53kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8039

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.034
25+$0.031
100+$0.030
500+$0.026
1000+$0.025
More Pricing...
910ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8073

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.318
25+$0.242
100+$0.145
500+$0.110
1000+$0.071
150kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8055

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each
10+$0.114
25+$0.101
100+$0.096
500+$0.085
1000+$0.075
More Pricing...
10kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8044

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.153
25+$0.136
100+$0.130
500+$0.111
1000+$0.106
More Pricing...
0.47ohm
LR Series
500mW
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8082

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.294
25+$0.220
100+$0.125
500+$0.086
1000+$0.062
180kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8042

RoHS

Date/Lot Code

Each
10+$0.152
25+$0.139
100+$0.135
500+$0.114
1000+$0.109
More Pricing...
0.22ohm
LR Series
500mW
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8058

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.305
25+$0.233
100+$0.141
500+$0.086
1000+$0.062
More Pricing...
100ohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8071

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.289
25+$0.216
100+$0.121
500+$0.090
1000+$0.078
More Pricing...
15kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8022

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.036
25+$0.032
100+$0.031
500+$0.029
1000+$0.027
More Pricing...
8.2ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8023

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.133
25+$0.098
100+$0.059
500+$0.041
1000+$0.035
More Pricing...
8.45kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
74AJ8161

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.133
25+$0.098
100+$0.060
500+$0.041
1000+$0.035
More Pricing...
91kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Thin Film
± 50ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
18M1631

RoHS

Each
12000+$0.082
0.47ohm
LR Series
500mW
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8076

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each
10+$0.293
25+$0.220
100+$0.125
500+$0.086
1000+$0.062
16ohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8066

RoHS

Each
1+$0.174
10+$0.158
25+$0.143
100+$0.131
500+$0.119
More Pricing...
120ohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK