0
0 Items$0.00

Through Hole Resistors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
64C5221
Each
100+$18.370
200+$17.440
300+$16.540
500+$14.290
1000+$13.010
More Pricing...
100mohm
RWR Series
3W
± 1%
Axial Leaded
Wirewound
± 650ppm/°C
-
4.75mm
14.22mm
-65°C
250°C
-
64C6086
Each
100+$14.550
200+$13.810
300+$12.840
500+$10.780
1000+$10.040
More Pricing...
10ohm
RWR Series
3W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
High Reliability
4.75mm
14.22mm
-65°C
250°C
-
64C6079
Each
100+$8.530
200+$7.910
300+$7.850
500+$7.780
1000+$7.650
More Pricing...
10ohm
RWR Series
3W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
-
4.75mm
14.22mm
-65°C
250°C
-
23AC9509
Each
1+$2.550
25+$2.090
100+$2.050
250+$2.010
500+$1.960
More Pricing...
43.2ohm
RWR Series
3W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
4.75mm
14.22mm
-55°C
250°C
-
91B9276
Each
100+$10.370
200+$10.160
300+$9.960
500+$9.750
1000+$9.540
More Pricing...
1ohm
RWR Series
3W
± 1%
Axial Leaded
Wirewound
± 400ppm/°C
High Reliability
4.75mm
14.22mm
-65°C
250°C
-
90B5509
Each
100+$10.370
200+$9.830
300+$9.150
500+$7.690
1000+$7.160
More Pricing...
1ohm
RWR Series
3W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
4.75mm
14.22mm
-65°C
250°C
-
64C7541
Each
100+$5.960
200+$5.950
300+$5.940
500+$5.820
1000+$5.780
More Pricing...
3.01kohm
RWR Series
3W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Reliability
4.75mm
14.22mm
-65°C
250°C
MIL-PRF-39007
23AC9506
Each
100+$14.510
200+$14.220
300+$13.930
500+$13.640
1000+$13.350
More Pricing...
4.02ohm
RWR Series
3W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
-
4.75mm
14.22mm
-55°C
250°C
-
15AC0257
Each
1+$16.580
10+$11.740
25+$10.420
50+$9.600
100+$8.910
More Pricing...
1ohm
RWR Series
3W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
4.75mm
14.22mm
-65°C
250°C
-
32AC3124
Each
1+$23.130
10+$20.270
25+$16.840
50+$15.120
100+$13.980
More Pricing...
1.62kohm
RWR Series
3W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
4.75mm
14.22mm
-55°C
250°C
-
64C6910
Each
100+$19.670
200+$19.280
300+$18.880
500+$18.490
1000+$18.100
More Pricing...
2.74ohm
RWR Series
3W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
High Reliability
4.75mm
14.22mm
-65°C
250°C
MIL-PRF-39007
64C6998
Each
100+$14.010
200+$13.730
300+$13.450
500+$13.170
1000+$12.890
More Pricing...
21.5ohm
RWR Series
3W
± 1%
Axial Leaded
Wirewound
± 30ppm/°C
High Reliability
4.75mm
14.22mm
-65°C
250°C
MIL-PRF-39007
64C4751

Date/Lot Code

Each
100+$31.550
200+$30.920
300+$30.290
500+$29.660
1000+$29.030
More Pricing...
3.16ohm
RWR Series
3W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
High Reliability
4.75mm
14.22mm
-65°C
250°C
MIL-PRF-39007
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK