0
0 Items$0.00

Through Hole Resistors :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
64K8177

RoHS

Date/Lot Code

Each
1+$3.140
25+$1.740
100+$1.580
250+$1.380
500+$1.270
More Pricing...
100ohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
64K8194

RoHS

Date/Lot Code

Each
1+$3.230
25+$1.400
100+$1.250
250+$1.220
500+$1.160
More Pricing...
220ohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
64K8204

RoHS

Date/Lot Code

Each
1+$3.890
25+$2.060
100+$1.860
250+$1.620
500+$1.490
More Pricing...
3ohm
20 Series
3W
± 5%
Axial Leaded
135V
Ceramic
± 50ppm/°C
High Power
5.6mm
13.1mm
64K8225

RoHS

Date/Lot Code

Each
1+$3.050
25+$1.660
100+$1.530
250+$1.320
500+$1.220
More Pricing...
500ohm
20 Series
3W
± 5%
Axial Leaded
135V
Ceramic
± 30ppm/°C
High Power
5.6mm
13.1mm
02F2610

RoHS

Each
Pricing is unavailable. Please contact customer services.
600ohm
20 Series
3W
± 5%
Axial Leaded
135V
Ceramic
± 30ppm/°C
High Power
5.6mm
13.1mm
02F2593
Each
Pricing is unavailable. Please contact customer services.
120ohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
64K8205

RoHS

Date/Lot Code

Each
1+$3.280
25+$1.670
100+$1.580
250+$1.380
500+$1.300
More Pricing...
30ohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
64K8199

RoHS

Date/Lot Code

Each
1+$2.740
10+$1.820
25+$1.390
50+$1.320
100+$1.250
More Pricing...
270ohm
20 Series
3W
± 5%
Axial Leaded
135V
Ceramic
± 30ppm/°C
High Power
5.6mm
13.1mm
64K8235

RoHS

Each
Pricing is unavailable. Please contact customer services.
7.5kohm
20 Series
3W
± 5%
Axial Leaded
135V
Ceramic
± 30ppm/°C
High Power
5.6mm
13.1mm
64K8191

RoHS

Each
Pricing is unavailable. Please contact customer services.
20ohm
20 Series
3W
± 5%
Axial Leaded
135V
Ceramic
± 30ppm/°C
High Power
5.6mm
13.1mm
31C6539
Each
Pricing is unavailable. Please contact customer services.
7kohm
20 Series
3W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
64K8238

RoHS

Each
Pricing is unavailable. Please contact customer services.
750ohm
20 Series
3W
± 5%
Axial Leaded
135V
Ceramic
± 30ppm/°C
High Power
5.6mm
13.1mm
64K8226

RoHS

Each
Pricing is unavailable. Please contact customer services.
56ohm
20 Series
3W
± 5%
Axial Leaded
135V
Ceramic
± 30ppm/°C
High Power
5.6mm
13.1mm
64K8212

RoHS

Each
Pricing is unavailable. Please contact customer services.
390ohm
20 Series
3W
± 5%
Axial Leaded
135V
Ceramic
± 30ppm/°C
High Power
5.6mm
13.1mm
64K8237

RoHS

Date/Lot Code

Each
1+$3.390
25+$1.580
100+$1.420
250+$1.240
500+$1.220
More Pricing...
75ohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
64K8184

RoHS

Date/Lot Code

Each
1+$3.820
10+$2.430
25+$2.050
50+$1.890
100+$1.520
More Pricing...
180ohm
20 Series
3W
± 5%
Axial Leaded
135V
Ceramic
± 30ppm/°C
High Power
5.6mm
13.1mm
64K8208

RoHS

Date/Lot Code

Each
1+$3.430
25+$1.630
100+$1.540
250+$1.220
500+$1.190
More Pricing...
330ohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
64K8192

RoHS

Date/Lot Code

Each
1+$3.250
10+$2.070
25+$1.740
50+$1.630
100+$1.510
More Pricing...
200ohm
20 Series
3W
± 5%
Axial Leaded
135V
Ceramic
± 30ppm/°C
High Power
5.6mm
13.1mm
71AK8542

RoHS

Each
1+$2.730
10+$2.230
25+$2.060
50+$1.900
100+$1.680
More Pricing...
1kohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
71AK8543

RoHS

Each
1+$2.070
100+$1.670
250+$1.510
500+$1.390
1000+$1.290
10ohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK