0
0 Items$0.00

Through Hole Resistors :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
95X3816

RoHS

Date/Lot Code

Each
1+$1.160
10+$0.758
25+$0.648
50+$0.606
100+$0.564
More Pricing...
47kohm
HOLCO Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
3.7mm
10.5mm
-55°C
155°C
94T5563

RoHS

Each
500+$1.340
1000+$1.280
1500+$1.240
2500+$1.210
5000+$1.170
More Pricing...
500kohm
HOLCO Series
500mW
± 0.1%
Axial Leaded
350V
Metal Film
± 25ppm/°C
Precision
3.7mm
10.5mm
-55°C
155°C
95X3987

RoHS

Each
500+$0.764
1000+$0.737
1500+$0.718
2500+$0.698
5000+$0.679
More Pricing...
8.2kohm
HOLCO Series
1W
± 1%
Axial Leaded
350V
Thin Film
± 50ppm/°C
Ultra Precision
3.7mm
10.5mm
-55°C
-155°C
95X3387

RoHS

Each
500+$0.752
1000+$0.738
1500+$0.723
2500+$0.709
5000+$0.694
More Pricing...
120kohm
HOLCO Series
1W
± 1%
Axial Leaded
350V
Thin Film
± 50ppm/°C
Ultra Precision
3.7mm
10.5mm
-55°C
-155°C
95X3900

RoHS

Each
500+$0.604
1000+$0.601
1500+$0.575
2500+$0.550
5000+$0.524
More Pricing...
6.8kohm
HOLCO Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
3.7mm
10.5mm
-55°C
155°C
95X3570

RoHS

Each
500+$0.567
1000+$0.530
1500+$0.504
2500+$0.479
5000+$0.453
More Pricing...
22kohm
HOLCO Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
3.7mm
10.5mm
-55°C
155°C
95X3750

RoHS

Each
500+$0.620
1000+$0.598
1500+$0.572
2500+$0.547
5000+$0.521
More Pricing...
39kohm
HOLCO Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
3.7mm
10.5mm
-55°C
155°C
95X3660

RoHS

Each
500+$0.652
1000+$0.606
1500+$0.597
2500+$0.588
5000+$0.579
More Pricing...
3.3kohm
HOLCO Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
3.7mm
10.5mm
-55°C
155°C
95X3673

RoHS

Each
500+$0.638
1000+$0.588
1500+$0.586
2500+$0.585
5000+$0.583
More Pricing...
3.3kohm
HOLCO Series
1W
± 1%
Axial Leaded
350V
Thin Film
± 100ppm/°C
Ultra Precision
3.7mm
10.5mm
-55°C
-155°C
95X3936

RoHS

Each
500+$0.543
1000+$0.542
1500+$0.541
2500+$0.540
5000+$0.539
More Pricing...
680kohm
HOLCO Series
1W
± 1%
Axial Leaded
350V
Thin Film
± 100ppm/°C
Ultra Precision
3.7mm
10.5mm
-55°C
-155°C
95X3330

RoHS

Each
500+$0.613
1000+$0.601
1500+$0.575
2500+$0.550
5000+$0.524
More Pricing...
10kohm
HOLCO Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
3.7mm
10.5mm
-55°C
155°C
95X3532

RoHS

Each
500+$0.739
1000+$0.725
1500+$0.711
2500+$0.696
5000+$0.682
More Pricing...
2.7kohm
HOLCO Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/°C
Precision
3.7mm
10.5mm
-55°C
155°C
95X3928

RoHS

Each
500+$0.567
1000+$0.530
1500+$0.512
2500+$0.494
5000+$0.476
More Pricing...
68kohm
HOLCO Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
3.7mm
10.5mm
-55°C
155°C
95X4004

RoHS

Each
500+$0.772
1000+$0.741
1500+$0.722
2500+$0.702
5000+$0.683
More Pricing...
820ohm
HOLCO Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/°C
Precision
3.7mm
10.5mm
-55°C
155°C
95X3838

RoHS

Each
500+$0.610
1000+$0.601
1500+$0.575
2500+$0.550
5000+$0.524
More Pricing...
5.6kohm
HOLCO Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
3.7mm
10.5mm
-55°C
155°C
95X3376

RoHS

Each
500+$0.650
1000+$0.589
1500+$0.564
2500+$0.539
5000+$0.514
More Pricing...
12kohm
HOLCO Series
1W
± 1%
Axial Leaded
350V
Thin Film
± 100ppm/°C
Ultra Precision
3.7mm
10.5mm
-55°C
-155°C
95X3625

RoHS

Each
500+$0.739
1000+$0.725
1500+$0.711
2500+$0.696
5000+$0.682
More Pricing...
27kohm
HOLCO Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/°C
Precision
3.7mm
10.5mm
-55°C
155°C
95X3637

RoHS

Each
500+$0.638
1000+$0.602
1500+$0.576
2500+$0.550
5000+$0.524
More Pricing...
270kohm
HOLCO Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
3.7mm
10.5mm
-55°C
155°C
95X3342

RoHS

Each
500+$0.612
1000+$0.598
1500+$0.572
2500+$0.547
5000+$0.521
More Pricing...
100kohm
HOLCO Series
1W
± 1%
Axial Leaded
350V
Thin Film
± 100ppm/°C
Ultra Precision
3.7mm
10.5mm
-55°C
-155°C
95X3579

RoHS

Each
500+$0.675
1000+$0.651
1500+$0.632
2500+$0.612
5000+$0.593
More Pricing...
220kohm
HOLCO Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/°C
Precision
3.7mm
10.5mm
-55°C
155°C
95X3702

RoHS

Each
500+$0.607
1000+$0.598
1500+$0.572
2500+$0.547
5000+$0.521
More Pricing...
33kohm
HOLCO Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
3.7mm
10.5mm
-55°C
155°C
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK