Through Hole Resistors:

62 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52P2471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.360
10+
$3.640
25+
$2.880
50+
$2.760
100+
$2.640
More Pricing...
Total:$5.36
Min: 1 / Mult: 1
10kohm
RS Series
10W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
47.5mm
9.53mm
-65°C
350°C
-
41K9217

RoHS

Date/Lot Code

Each
1+
$5.510
10+
$3.100
25+
$3.010
50+
$2.900
100+
$2.520
More Pricing...
Total:$5.51
Min: 1 / Mult: 1
10kohm
RS Series
10W
± 1%
Axial Leaded
Ceramic
± 20ppm/°C
Precision
47.5mm
9.53mm
-65°C
250°C
MIL-PRF-26
52P2354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.260
10+
$3.740
25+
$3.050
50+
$3.030
100+
$3.010
More Pricing...
Total:$5.26
Min: 1 / Mult: 1
100mohm
RS Series
10W
± 1%
Axial Leaded
Wirewound
± 90ppm/°C
Precision
47.5mm
9.53mm
-65°C
350°C
-
41K9225

RoHS

Date/Lot Code

Each
1+
$4.390
10+
$2.950
25+
$2.890
50+
$2.840
100+
$2.600
More Pricing...
Total:$4.39
Min: 1 / Mult: 1
20ohm
RS Series
10W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
47.5mm
9.53mm
-65°C
250°C
MIL-PRF-26
41K9224

RoHS

Date/Lot Code

Each
1+
$3.860
10+
$2.680
25+
$2.590
50+
$2.500
100+
$2.410
More Pricing...
Total:$3.86
Min: 1 / Mult: 1
2ohm
RS Series
10W
± 1%
Axial Leaded
Ceramic
± 50ppm/°C
Precision
47.5mm
9.53mm
-65°C
250°C
MIL-PRF-26
41K9227

RoHS

Date/Lot Code

Each
1+
$9.860
10+
$3.860
25+
$3.740
50+
$3.730
100+
$3.730
More Pricing...
Total:$9.86
Min: 1 / Mult: 1
25kohm
RS Series
10W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
47.5mm
9.53mm
-65°C
250°C
-
52P2443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.450
10+
$3.580
25+
$2.840
50+
$2.720
100+
$2.600
Total:$4.45
Min: 1 / Mult: 1
1ohm
RS Series
10W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
Precision
47.5mm
9.53mm
-65°C
350°C
-
01F9275

Date/Lot Code

Each
1+
$5.720
10+
$3.390
25+
$3.230
50+
$3.080
100+
$2.810
More Pricing...
Total:$5.72
Min: 1 / Mult: 1
8ohm
RS Series
10W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
Precision
47.5mm
9.53mm
-65°C
250°C
-
65K2661

RoHS

Date/Lot Code

Each
1+
$4.890
10+
$2.890
25+
$2.760
50+
$2.630
100+
$2.380
More Pricing...
Total:$4.89
Min: 1 / Mult: 1
100mohm
RS Series
10W
± 1%
Axial Leaded
Ceramic
± 20ppm/°C
Precision
47.5mm
9.53mm
-65°C
250°C
MIL-PRF-26
41K9219

RoHS

Date/Lot Code

Each
1+
$6.400
10+
$4.220
25+
$4.120
50+
$4.010
100+
$3.200
More Pricing...
Total:$6.40
Min: 1 / Mult: 1
15ohm
RS Series
10W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
47.5mm
9.53mm
-65°C
250°C
MIL-PRF-26
41K9218

RoHS

Each
1+
$14.380
10+
$10.070
25+
$9.220
50+
$8.830
100+
$8.540
More Pricing...
Total:$14.38
Min: 1 / Mult: 1
100mohm
RS Series
10W
± 1%
Axial Leaded
Ceramic
± 20ppm/°C
Precision
47.5mm
9.53mm
-65°C
250°C
MIL-PRF-26
41K9237

RoHS

Date/Lot Code

Each
1+
$5.290
10+
$3.130
25+
$2.990
50+
$2.840
100+
$2.590
More Pricing...
Total:$5.29
Min: 1 / Mult: 1
500ohm
RS Series
10W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
47.5mm
9.53mm
-65°C
250°C
-
52P2484

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.580
10+
$2.640
Total:$3.58
Min: 1 / Mult: 1
100mohm
RS Series
10W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
47.5mm
9.53mm
-65°C
350°C
-
41K9234

RoHS

Date/Lot Code

Each
1+
$2.970
10+
$2.590
25+
$2.520
50+
$2.460
100+
$2.320
More Pricing...
Total:$2.97
Min: 1 / Mult: 1
40ohm
RS Series
10W
± 1%
Axial Leaded
Ceramic
± 20ppm/°C
Precision
47.5mm
9.53mm
-65°C
250°C
MIL-PRF-26
41K9213

RoHS

Date/Lot Code

Each
1+
$6.850
10+
$4.690
25+
$4.100
50+
$3.730
100+
$3.410
More Pricing...
Total:$6.85
Min: 1 / Mult: 1
200mohm
RS Series
10W
± 1%
Axial Leaded
Ceramic
± 90ppm/°C
Precision
47.5mm
9.53mm
-65°C
250°C
MIL-PRF-26
52P2876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.800
10+
$3.340
25+
$2.700
50+
$2.600
Total:$4.80
Min: 1 / Mult: 1
5ohm
RS Series
10W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
Precision
47.5mm
9.53mm
-65°C
350°C
-
41K9236

RoHS

Each
1+
$10.870
10+
$7.820
25+
$6.920
50+
$6.330
100+
$5.930
More Pricing...
Total:$10.87
Min: 1 / Mult: 1
50kohm
RS Series
10W
± 1%
Axial Leaded
Ceramic
± 20ppm/°C
Precision
47.5mm
9.53mm
-65°C
250°C
MIL-PRF-26
65P3376

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.330
10+
$10.200
25+
$9.110
50+
$8.360
100+
$7.730
Total:$13.33
Min: 1 / Mult: 1
100mohm
RS Series
10W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
47.5mm
9.53mm
-65°C
350°C
-
65K2664

RoHS

Date/Lot Code

Each
1+
$4.210
10+
$2.660
25+
$2.560
50+
$2.470
100+
$2.290
More Pricing...
Total:$4.21
Min: 1 / Mult: 1
50kohm
RS Series
10W
± 1%
Axial Leaded
Ceramic
± 20ppm/°C
Precision
47.5mm
9.53mm
-65°C
250°C
MIL-PRF-26
41K9216

RoHS

Date/Lot Code

Each
1+
$7.210
10+
$4.500
25+
$4.360
50+
$4.200
100+
$3.310
More Pricing...
Total:$7.21
Min: 1 / Mult: 1
1ohm
RS Series
10W
± 1%
Axial Leaded
Ceramic
± 50ppm/°C
Precision
47.5mm
9.53mm
-65°C
250°C
MIL-PRF-26
41K9215

RoHS

Date/Lot Code

Each
1+
$5.090
10+
$2.650
25+
$2.580
50+
$2.500
100+
$2.300
More Pricing...
Total:$5.09
Min: 1 / Mult: 1
1ohm
RS Series
10W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
47.5mm
9.53mm
-65°C
250°C
MIL-PRF-26
41K9214

RoHS

Date/Lot Code

Each
1+
$3.700
10+
$3.310
25+
$3.140
50+
$2.990
100+
$2.810
More Pricing...
Total:$3.70
Min: 1 / Mult: 1
500ohm
RS Series
10W
± 1%
Axial Leaded
Wirewound
± 90ppm/°C
Precision
47.5mm
9.53mm
-65°C
250°C
-
41K9226

RoHS

Date/Lot Code

Each
1+
$4.830
10+
$2.840
25+
$2.720
50+
$2.590
100+
$2.360
More Pricing...
Total:$4.83
Min: 1 / Mult: 1
200mohm
RS Series
10W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
47.5mm
9.53mm
-65°C
250°C
-
83R8814

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.450
1000+
$2.300
2000+
$2.180
4000+
$1.960
6000+
$1.890
More Pricing...
Total:$1,225.00
Min: 500 / Mult: 500
10kohm
RS Series
10W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
47.5mm
9.53mm
-65°C
350°C
-
52P2479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$2.590
Total:$1,295.00
Min: 500 / Mult: 500
10kohm
RS Series
10W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
47.5mm
9.53mm
-65°C
350°C
-
1-25 of 62 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK