0
0 Items$0.00

Through Hole Resistors :

38 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
95W9007

RoHS

CGS - TE CONNECTIVITY
Each
1+$4.120
10+$3.980
25+$3.830
50+$3.560
100+$3.310
More Pricing...
100ohm
UPF Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 5ppm/°C
High Precision
2.7mm
7mm
-55°C
125°C
49AJ2819

RoHS

Date/Lot Code

Each
1+$3.630
10+$2.120
25+$2.020
50+$1.910
100+$1.730
More Pricing...
1kohm
Mox700 Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 10ppm/°C
Precision
2.7mm
7mm
-55°C
125°C
49AJ2820

RoHS

Date/Lot Code

Each
1+$4.450
10+$2.720
25+$2.480
50+$2.240
100+$2.040
More Pricing...
1kohm
Mox700 Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 5ppm/°C
Precision
2.7mm
7mm
-55°C
125°C
49AJ2834

RoHS

Date/Lot Code

Each
1+$5.190
10+$3.070
25+$2.930
50+$2.780
100+$2.530
More Pricing...
250ohm
Mox700 Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 5ppm/°C
Precision
2.7mm
7mm
-55°C
125°C
49AJ2832

RoHS

Date/Lot Code

Each
1+$2.260
10+$1.850
25+$1.710
50+$1.570
100+$1.390
More Pricing...
200kohm
Mox700 Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 10ppm/°C
Precision
2.7mm
7mm
-55°C
125°C
49AJ2826

RoHS

Date/Lot Code

Each
1+$3.170
10+$2.590
25+$2.400
50+$2.210
100+$1.950
More Pricing...
100ohm
Mox700 Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 5ppm/°C
Precision
2.7mm
7mm
-55°C
125°C
49AJ2823

RoHS

Date/Lot Code

Each
1+$2.260
10+$1.850
25+$1.710
50+$1.570
100+$1.390
More Pricing...
10kohm
Mox700 Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 10ppm/°C
Precision
2.7mm
7mm
-55°C
125°C
49AJ2825

RoHS

Date/Lot Code

Each
1+$2.260
10+$1.850
25+$1.710
50+$1.570
100+$1.390
More Pricing...
100ohm
Mox700 Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 10ppm/°C
Precision
2.7mm
7mm
-55°C
125°C
59R9212

RoHS

Date/Lot Code

Each
1+$1.330
10+$1.130
25+$1.080
50+$1.050
100+$0.955
More Pricing...
200kohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.7mm
7.2mm
-55°C
155°C
59R9209

RoHS

Date/Lot Code

Each
1+$1.310
10+$1.130
25+$1.060
50+$1.030
100+$0.982
More Pricing...
20kohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.7mm
7.2mm
-55°C
155°C
49AJ2830

RoHS

Date/Lot Code

Each
1+$2.260
10+$1.850
25+$1.710
50+$1.570
100+$1.390
More Pricing...
2kohm
Mox700 Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 10ppm/°C
Precision
2.7mm
7mm
-55°C
125°C
49AJ2833

RoHS

Date/Lot Code

Each
1+$3.170
10+$2.590
25+$2.400
50+$2.210
100+$1.950
More Pricing...
200kohm
Mox700 Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 5ppm/°C
Precision
2.7mm
7mm
-55°C
125°C
49AJ2821

RoHS

Date/Lot Code

Each
1+$3.410
10+$2.790
25+$2.570
50+$2.370
100+$2.090
More Pricing...
10kohm
Mox700 Series
250mW
± 0.05%
Axial Leaded
250V
Metal Film
± 10ppm/°C
Precision
2.7mm
7mm
-55°C
125°C
49AJ2831

RoHS

Date/Lot Code

Each
1+$4.680
10+$2.880
25+$2.740
50+$2.590
100+$2.070
More Pricing...
20kohm
Mox700 Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 5ppm/°C
Precision
2.7mm
7mm
-55°C
125°C
49AJ2842

RoHS

Date/Lot Code

Each
1+$5.910
10+$3.510
25+$3.510
50+$3.500
100+$2.980
More Pricing...
5.76kohm
Mox700 Series
250mW
± 0.05%
Axial Leaded
250V
Metal Film
± 5ppm/°C
Precision
2.7mm
7mm
-55°C
125°C
49AJ2839

RoHS

Date/Lot Code

Each
1+$5.910
10+$3.510
25+$3.350
50+$3.180
100+$2.910
More Pricing...
4.99kohm
Mox700 Series
250mW
± 0.05%
Axial Leaded
250V
Metal Film
± 5ppm/°C
Precision
2.7mm
7mm
-55°C
125°C
49AJ2838

RoHS

Date/Lot Code

Each
1+$3.410
10+$2.790
25+$2.570
50+$2.370
100+$2.090
More Pricing...
4.99kohm
Mox700 Series
250mW
± 0.05%
Axial Leaded
250V
Metal Film
± 10ppm/°C
Precision
2.7mm
7mm
-55°C
125°C
49AJ2840

RoHS

Date/Lot Code

Each
1+$2.260
10+$1.850
25+$1.710
50+$1.570
100+$1.390
More Pricing...
4.99kohm
Mox700 Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 10ppm/°C
Precision
2.7mm
7mm
-55°C
125°C
95W9008

RoHS

CGS - TE CONNECTIVITY
Each
1+$4.910
10+$3.880
25+$3.790
50+$3.710
100+$3.530
More Pricing...
120ohm
UPF Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 5ppm/°C
High Precision
2.7mm
7mm
-55°C
125°C
95W9010

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+$4.820
10+$3.810
25+$3.730
50+$3.640
100+$3.470
More Pricing...
350ohm
UPF Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 5ppm/°C
High Precision
2.7mm
7mm
-55°C
125°C
95W9009

RoHS

CGS - TE CONNECTIVITY
Each
1+$4.820
10+$3.810
25+$3.730
50+$3.640
100+$3.450
More Pricing...
250ohm
UPF Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 5ppm/°C
High Precision
2.7mm
7mm
-55°C
125°C
95W9011

RoHS

CGS - TE CONNECTIVITY
Each
1+$4.890
10+$3.900
25+$3.780
50+$3.690
100+$3.530
More Pricing...
5kohm
UPF Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 5ppm/°C
High Precision
2.7mm
7mm
-55°C
125°C
95W9012

RoHS

CGS - TE CONNECTIVITY
Each
1+$4.850
10+$3.980
25+$3.880
50+$3.840
100+$3.660
More Pricing...
50ohm
UPF Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 5ppm/°C
High Precision
2.7mm
7mm
-55°C
125°C
95X8583

RoHS

Each
500+$0.559
1000+$0.538
2500+$0.516
560ohm
HOLCO Series
250mW
± 1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.7mm
7.2mm
-55°C
155°C
95X6747

RoHS

Each
500+$0.569
1000+$0.502
2500+$0.478
5000+$0.453
120ohm
HOLCO Series
250mW
± 1%
Axial Leaded
350V
Thin Film
± 25ppm/°C
Ultra Precision
2.7mm
7.2mm
-55°C
-155°C
1-25 of 38 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK