0
0 Items$0.00

60W Through Hole Resistors :

17 Products Found
Find a huge range of 60W Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 250mW, 500mW, 600mW & 1W Through Hole Resistors from the worlds top manufacturers including: Caddock

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
04K3517

RoHS

Each
1+$9.120
25+$6.890
100+$6.450
250+$6.250
500+$6.140
More Pricing...
10ohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
10.41mm
4.45mm
-55°C
150°C
04K3519

RoHS

Each
1+$10.320
25+$7.900
100+$7.420
250+$7.210
500+$7.090
More Pricing...
2ohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
10.41mm
4.45mm
-55°C
150°C
17M6733

RoHS

Each
50+$9.900
100+$9.660
150+$9.540
250+$9.410
500+$9.270
More Pricing...
0.05ohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
250V
Thick Film
0 to +100ppm/°C
High Power
10.41mm
4.45mm
-55°C
150°C
17M6732

RoHS

Each
50+$9.900
100+$9.520
150+$9.370
250+$9.220
500+$8.910
More Pricing...
0.02ohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
75V
Thick Film
0 to +200ppm/°C
High Power
10.41mm
4.45mm
-55°C
150°C
17M6736

RoHS

Each
50+$6.370
100+$6.130
150+$6.020
250+$5.910
500+$5.730
More Pricing...
200ohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
10.41mm
4.45mm
-55°C
150°C
04K3516

RoHS

Date/Lot Code

Each
50+$6.370
100+$6.060
150+$5.940
250+$5.820
500+$5.590
More Pricing...
1kohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
10.41mm
4.45mm
-55°C
150°C
17M6734

RoHS

Each
50+$8.890
100+$8.660
150+$8.550
250+$8.430
500+$8.300
More Pricing...
200ohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
250V
Thick Film
0 to +100ppm/°C
High Power
10.41mm
4.45mm
-55°C
150°C
04K3514

RoHS

Each
50+$8.890
100+$8.660
150+$8.550
250+$8.430
500+$8.300
More Pricing...
500mohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
10.41mm
4.45mm
-55°C
150°C
17M6740

RoHS

Each
50+$6.170
100+$5.990
150+$5.880
250+$5.770
500+$5.590
More Pricing...
500mohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
10.41mm
4.45mm
-55°C
150°C
17M6737

RoHS

Each
50+$6.370
100+$6.060
150+$5.950
250+$5.840
500+$5.820
More Pricing...
25ohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
10.41mm
4.45mm
-55°C
150°C
04K3512

RoHS

Each
50+$8.890
100+$8.660
150+$8.550
250+$8.430
500+$8.140
More Pricing...
100mohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
250V
Thick Film
0 to +100ppm/°C
High Power
10.41mm
4.45mm
-55°C
150°C
04K3520

RoHS

Date/Lot Code

Each
50+$6.370
100+$6.190
150+$6.090
250+$5.990
500+$5.880
More Pricing...
20ohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
10.41mm
4.45mm
-55°C
150°C
17M6735

RoHS

Each
50+$7.630
100+$7.430
150+$7.320
250+$7.210
500+$7.090
More Pricing...
1kohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
10.41mm
4.45mm
-55°C
150°C
17M6738

RoHS

Each
50+$7.870
100+$7.660
150+$7.390
250+$7.120
500+$6.910
More Pricing...
5ohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
10.41mm
4.45mm
-55°C
150°C
17M6739

RoHS

Each
50+$6.370
100+$5.960
150+$5.820
250+$5.680
500+$5.300
More Pricing...
50ohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
10.41mm
4.45mm
-55°C
150°C
04K3518

RoHS

Each
50+$6.370
100+$6.190
150+$6.100
250+$6.010
500+$5.890
More Pricing...
100mohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
10.41mm
4.45mm
-55°C
150°C
04K3526

RoHS

Date/Lot Code

Each
50+$6.010
100+$5.890
150+$5.770
250+$5.650
500+$5.530
More Pricing...
75ohm
Kool-Pak MP2060 Series
60W
± 1%
TO-220
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
10.41mm
4.45mm
-55°C
150°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK