0
0 Items$0.00

3.75W Through Hole Resistors :

10 Products Found
Find a huge range of 3.75W Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 250mW, 500mW, 600mW & 1W Through Hole Resistors from the worlds top manufacturers including: Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
73Y7799

RoHS

Date/Lot Code

Each
1+$7.670
25+$4.470
100+$3.150
250+$3.100
500+$2.800
More Pricing...
20ohm
CW High Energy Series
3.75W
± 5%
Axial Leaded
Wirewound
± 30ppm/°C
High Power
4.78mm
15.8mm
-65°C
350°C
73Y7879

RoHS

Each
100+$3.880
200+$3.750
300+$3.680
500+$3.610
1000+$3.420
More Pricing...
5ohm
CW High Energy Series
3.75W
± 5%
Axial Leaded
Wirewound
± 50ppm/°C
High Power
4.78mm
15.8mm
-65°C
350°C
73Y7889

RoHS

Each
100+$3.880
200+$3.730
300+$3.630
500+$3.530
1000+$3.390
More Pricing...
50ohm
CW High Energy Series
3.75W
± 5%
Axial Leaded
Wirewound
± 30ppm/°C
High Power
4.78mm
15.8mm
-65°C
350°C
73Y7836

RoHS

Date/Lot Code

Each
100+$3.880
200+$3.430
300+$3.350
500+$3.260
1000+$3.060
More Pricing...
30ohm
CW High Energy Series
3.75W
± 5%
Axial Leaded
Wirewound
± 30ppm/°C
High Power
4.78mm
15.8mm
-65°C
350°C
73Y7769

RoHS

Each
100+$3.880
200+$3.650
300+$3.580
500+$3.510
1000+$3.270
More Pricing...
15ohm
CW High Energy Series
3.75W
± 5%
Axial Leaded
Wirewound
± 30ppm/°C
High Power
4.78mm
15.8mm
-65°C
350°C
78Y4765

RoHS

Each
1+$6.040
10+$5.340
25+$4.950
50+$4.550
100+$4.050
More Pricing...
30ohm
CW High Energy Series
3.75W
± 5%
Axial Leaded
Wirewound
± 30ppm/°C
High Power
4.78mm
15.8mm
-65°C
350°C
73Y7811

RoHS

Each
100+$3.880
200+$3.730
300+$3.630
500+$3.530
1000+$3.390
More Pricing...
25ohm
CW High Energy Series
3.75W
± 5%
Axial Leaded
Wirewound
± 30ppm/°C
High Power
4.78mm
15.8mm
-65°C
350°C
78Y4762

RoHS

Each
1+$6.040
10+$5.340
25+$4.950
50+$4.550
100+$4.050
More Pricing...
15ohm
CW High Energy Series
3.75W
± 5%
Axial Leaded
Wirewound
± 30ppm/°C
High Power
4.78mm
15.8mm
-65°C
350°C
78Y4763

RoHS

Each
1+$6.040
10+$5.340
25+$4.950
50+$4.550
100+$4.050
More Pricing...
20ohm
CW High Energy Series
3.75W
± 5%
Axial Leaded
Wirewound
± 30ppm/°C
High Power
4.78mm
15.8mm
-65°C
350°C
73Y7748

RoHS

Each
100+$3.880
200+$3.650
300+$3.430
500+$3.200
1000+$3.070
More Pricing...
10ohm
CW High Energy Series
3.75W
± 5%
Axial Leaded
Wirewound
± 30ppm/°C
High Power
4.78mm
15.8mm
-65°C
350°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK