0
0 Items$0.00

25W Through Hole Resistors :

75 Products Found
Find a huge range of 25W Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 250mW, 600mW, 500mW & 1W Through Hole Resistors from the worlds top manufacturers including: Multicomp Pro, Caddock & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
16R2144

RoHS

Each
1+$2.240
25+$2.090
50+$1.910
100+$1.830
250+$1.710
More Pricing...
30ohm
MCPR Series
25W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
-
17AJ6269

RoHS

Each
1+$1.110
100+$0.863
250+$0.784
500+$0.711
1000+$0.657
10ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
-
16R2149

RoHS

Each
1+$2.240
25+$2.090
50+$1.910
100+$1.830
250+$1.710
More Pricing...
3.9ohm
MCPR Series
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
-
16R2137

RoHS

Each
1+$2.240
25+$2.090
50+$1.910
100+$1.830
250+$1.710
More Pricing...
2ohm
MCPR Series
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
-
02H2368

RoHS

Date/Lot Code

Each
1+$5.890
10+$4.520
25+$4.210
50+$4.020
100+$3.870
More Pricing...
100kohm
Kool-Pak MP900 Series
25W
± 1%
TO-220
500V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
10.41mm
3.18mm
-55°C
150°C
-
16R2135

RoHS

Each
1+$2.240
25+$2.090
50+$1.910
100+$1.830
250+$1.710
More Pricing...
15ohm
MCPR Series
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
-
16R2138

RoHS

Each
1+$2.240
25+$2.090
50+$1.910
100+$1.830
250+$1.710
More Pricing...
20ohm
MCPR Series
25W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
-
16R2143

RoHS

Each
1+$2.240
25+$2.090
50+$1.910
100+$1.830
250+$1.710
More Pricing...
3ohm
MCPR Series
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
-
16R2133

RoHS

Each
1+$2.240
25+$2.090
50+$1.910
100+$1.830
250+$1.710
More Pricing...
100kohm
MCPR Series
25W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
-
16R2134

RoHS

Each
1+$2.240
25+$2.090
50+$1.910
100+$1.830
250+$1.710
More Pricing...
1kohm
MCPR Series
25W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
-
16R2140

RoHS

Each
1+$2.240
25+$2.090
50+$1.910
100+$1.830
250+$1.710
More Pricing...
2.7ohm
MCPR Series
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
-
16R2169

RoHS

Each
1+$2.270
25+$2.120
50+$1.940
100+$1.860
250+$1.740
More Pricing...
820ohm
MCPR Series
25W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
-
17AJ6275

RoHS

Each
1+$1.110
100+$0.863
250+$0.784
500+$0.711
1000+$0.657
47ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
-
17AJ6268

RoHS

Each
1+$1.110
100+$0.863
250+$0.784
500+$0.711
1000+$0.657
8.2ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
-
17AJ6252

RoHS

Each
1+$1.110
100+$0.863
250+$0.784
500+$0.711
1000+$0.657
0.75ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
-
17AJ6255

RoHS

Each
1+$1.110
100+$0.863
250+$0.784
500+$0.711
1000+$0.657
1kohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
-
17AJ6234

RoHS

Each
1+$1.310
100+$1.020
250+$0.929
500+$0.842
1000+$0.779
4.7kohm
-
25W
± 5%
Axial Leaded
-
Metal Oxide
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
-
17AJ6250

RoHS

Each
1+$1.110
100+$0.863
250+$0.784
500+$0.711
1000+$0.657
0.62ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
-
17AJ6265

RoHS

Each
1+$1.110
100+$0.863
250+$0.784
500+$0.711
1000+$0.657
5.1ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
-
17AJ6279

RoHS

Each
1+$1.110
100+$0.863
250+$0.784
500+$0.711
1000+$0.657
120ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
-
17AJ6241

RoHS

Date/Lot Code

Each
1+$1.110
100+$0.863
250+$0.784
500+$0.711
1000+$0.657
0.27ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
-
17AJ6247

RoHS

Each
1+$1.110
100+$0.863
250+$0.784
500+$0.711
1000+$0.657
0.47ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
-
17AJ6277

RoHS

Each
1+$1.110
100+$0.863
250+$0.784
500+$0.711
1000+$0.657
75ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
-
17AJ6291

RoHS

Each
1+$1.110
100+$0.863
250+$0.784
500+$0.711
1000+$0.657
1.2kohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
-
17AJ6231

RoHS

Each
1+$1.310
100+$1.020
250+$0.929
500+$0.842
1000+$0.779
2.3kohm
-
25W
± 5%
Axial Leaded
-
Metal Oxide
± 350ppm/°C
General Purpose
64mm
14.5mm
-55°C
155°C
-
1-25 of 75 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK