150W Through Hole Resistors:

25 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AC1689

RoHS

Date/Lot Code

Each
1+
$7.810
10+
$6.960
25+
$6.660
50+
$6.360
100+
$5.590
More Pricing...
Min: 1 / Mult: 1
3ohm
LTO150 Series
150W
± 5%
Radial Leaded
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
61AC0068

RoHS

Date/Lot Code

Each
1+
$8.790
10+
$7.180
25+
$6.970
50+
$6.750
100+
$6.540
More Pricing...
Min: 1 / Mult: 1
470ohm
LTO 150 Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
61AC0066

RoHS

Date/Lot Code

Each
1+
$8.790
10+
$7.180
25+
$6.970
50+
$6.750
100+
$6.540
More Pricing...
Min: 1 / Mult: 1
4.7ohm
LTO 150 Series
150W
± 5%
TO-247
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
12AM3904

RoHS

Date/Lot Code

Each
1+
$19.830
10+
$16.580
25+
$15.470
50+
$14.350
100+
$12.560
More Pricing...
Min: 1 / Mult: 1
3ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
12AM3902

RoHS

Date/Lot Code

Each
1+
$15.920
10+
$13.000
25+
$12.950
50+
$12.900
100+
$11.900
More Pricing...
Min: 1 / Mult: 1
220ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
12AM3907

RoHS

Date/Lot Code

Each
1+
$15.920
10+
$13.000
25+
$12.950
50+
$12.900
100+
$11.900
More Pricing...
Min: 1 / Mult: 1
470ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
12AM3905

RoHS

Date/Lot Code

Each
1+
$19.830
10+
$16.580
25+
$15.470
50+
$14.350
100+
$12.560
More Pricing...
Min: 1 / Mult: 1
4.7ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
12AM3903

RoHS

Date/Lot Code

Each
1+
$19.830
10+
$16.260
25+
$15.310
50+
$14.350
100+
$12.560
More Pricing...
Min: 1 / Mult: 1
2.2kohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
12AM3901

RoHS

Date/Lot Code

Each
1+
$19.830
10+
$16.580
25+
$15.470
50+
$14.350
100+
$12.560
More Pricing...
Min: 1 / Mult: 1
22ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
12AM3900

RoHS

Date/Lot Code

Each
1+
$19.830
10+
$16.260
25+
$15.310
50+
$14.350
100+
$12.560
More Pricing...
Min: 1 / Mult: 1
2.2kohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
12AM3897

RoHS

Date/Lot Code

Each
1+
$15.920
10+
$13.000
25+
$12.950
50+
$12.900
100+
$11.900
More Pricing...
Min: 1 / Mult: 1
10ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
29AM8125

RoHS

Date/Lot Code

Each
1+
$7.030
10+
$6.210
25+
$6.180
50+
$6.160
100+
$5.320
More Pricing...
Min: 1 / Mult: 1
100ohm
LTO 150 Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
12AM3896

RoHS

Date/Lot Code

Each
1+
$19.830
10+
$16.260
25+
$15.310
50+
$14.350
100+
$12.560
More Pricing...
Min: 1 / Mult: 1
1ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
12AM3899

RoHS

Date/Lot Code

Each
1+
$15.920
10+
$13.000
25+
$12.950
50+
$12.900
100+
$11.900
More Pricing...
Min: 1 / Mult: 1
1ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
29AM8126

RoHS

Each
1+
$8.700
10+
$6.780
25+
$6.730
50+
$6.680
100+
$6.110
More Pricing...
Min: 1 / Mult: 1
220ohm
LTO 150 Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
29AM8124

RoHS

Each
1+
$6.500
10+
$5.640
25+
$5.610
50+
$5.590
100+
$4.970
More Pricing...
Min: 1 / Mult: 1
10ohm
LTO 150 Series
150W
± 5%
TO-247
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
12AM3898

RoHS

Date/Lot Code

Each
1+
$15.920
10+
$13.000
25+
$12.950
50+
$12.900
100+
$11.900
More Pricing...
Min: 1 / Mult: 1
100ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
12AM3906

RoHS

Date/Lot Code

Each
1+
$19.830
10+
$16.260
25+
$15.310
50+
$14.350
100+
$12.560
More Pricing...
Min: 1 / Mult: 1
47ohm
LTO 150H Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
59AC8507

RoHS

Each
100+
$7.970
250+
$7.400
500+
$7.320
Min: 120 / Mult: 30
0.47ohm
LTO 150 Series
150W
± 5%
TO-247
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
59AC8513

RoHS

Each
100+
$5.560
250+
$5.410
500+
$5.340
Min: 120 / Mult: 30
22ohm
LTO 150 Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
59AC8511

RoHS

Each
100+
$5.740
250+
$5.570
500+
$5.430
Min: 120 / Mult: 30
1ohm
LTO 150 Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
59AC8512

RoHS

Each
100+
$5.680
250+
$5.370
Min: 120 / Mult: 30
2.2kohm
LTO 150 Series
150W
± 5%
TO-247
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
59AC8517

RoHS

Each
100+
$5.450
250+
$5.270
500+
$4.890
Min: 120 / Mult: 30
47ohm
LTO 150 Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
59AC8508

RoHS

Each
100+
$5.450
250+
$5.270
500+
$4.890
Min: 120 / Mult: 30
1ohm
LTO 150 Series
150W
± 5%
TO-247
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
59AC8515

RoHS

Each
100+
$5.660
250+
$5.510
500+
$5.350
Min: 120 / Mult: 30
2.2kohm
LTO 150 Series
150W
± 5%
TO-247
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK