Through Hole Resistors:

35 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83F1701

Date/Lot Code

Each
1+
$0.508
10+
$0.508
25+
$0.402
50+
$0.339
100+
$0.275
More Pricing...
Min: 1 / Mult: 1
475kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
170°C
-
28AC1846
Each
1+
$1.100
10+
$0.782
25+
$0.694
50+
$0.609
100+
$0.517
More Pricing...
Min: 1 / Mult: 1
274ohm
RN Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
-
-
-
-65°C
170°C
-
28AC1844
Each
1+
$1.510
10+
$0.868
25+
$0.708
50+
$0.622
100+
$0.535
More Pricing...
Min: 1 / Mult: 1
10ohm
RN Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
170°C
-
71C8565

Date/Lot Code

Each
1+
$3.880
10+
$3.630
25+
$3.440
50+
$3.280
100+
$3.080
More Pricing...
Min: 1 / Mult: 1
250ohm
RN Series
125mW
± 0.1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
170°C
-
59C2400
Each
100+
$0.258
500+
$0.216
1000+
$0.184
2500+
$0.166
Min: 100 / Mult: 100
806ohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
170°C
-
24C8225

Date/Lot Code

Each
100+
$0.217
500+
$0.182
1000+
$0.155
2500+
$0.140
Min: 100 / Mult: 100
75kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
170°C
-
67H3482
Each
100+
$0.597
Min: 100 / Mult: 100
200kohm
RN Series
125mW
± 0.1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
170°C
-
72C5824
Each
100+
$0.255
500+
$0.224
1000+
$0.192
Min: 100 / Mult: 100
9.09kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
170°C
-
94B2151
Each
100+
$0.565
500+
$0.552
1000+
$0.546
Min: 100 / Mult: 100
90.9kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
170°C
-
55C3908
Each
100+
$3.080
500+
$2.940
Min: 100 / Mult: 100
1ohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
170°C
-
87H8590
Each
100+
$0.517
500+
$0.437
1000+
$0.386
2500+
$0.352
Min: 100 / Mult: 100
1.82kohm
RN Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
170°C
-
04F7750
Each
100+
$3.030
500+
$3.000
1000+
$2.700
Min: 100 / Mult: 100
10ohm
RN Series
250mW
± 0.1%
Axial Leaded
300V
Metal Film
± 25ppm/°C
Precision
3.68mm
8.74mm
-65°C
170°C
-
83F1225
Each
100+
$0.217
500+
$0.182
1000+
$0.155
2500+
$0.140
Min: 100 / Mult: 100
1.82kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
170°C
-
83F1731
Each
100+
$0.258
500+
$0.216
1000+
$0.184
2500+
$0.166
Min: 100 / Mult: 100
750ohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
170°C
-
83F1656
Each
100+
$0.272
500+
$0.269
Min: 100 / Mult: 100
22.1kohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
170°C
-
67C3432
Each
100+
$0.517
500+
$0.437
1000+
$0.386
2500+
$0.352
Min: 100 / Mult: 100
274ohm
RN Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
170°C
-
90B5243
Each
100+
$0.190
500+
$0.173
1000+
$0.170
Min: 100 / Mult: 100
39.2kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
170°C
-
83F1259
Each
100+
$0.231
500+
$0.207
Min: 100 / Mult: 100
35.7kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
170°C
-
83F1288
Each
100+
$0.228
500+
$0.226
Min: 100 / Mult: 100
562ohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
170°C
-
18C5324

Date/Lot Code

Each
100+
$0.511
Min: 100 / Mult: 100
2kohm
RN Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
170°C
-
83F1769
Each
100+
$0.551
500+
$0.459
1000+
$0.439
Min: 200 / Mult: 100
10ohm
RN Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
170°C
-
03F9120
Each
100+
$0.383
500+
$0.382
Min: 200 / Mult: 100
56.2kohm
RN Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
4.57mm
14.27mm
-65°C
170°C
-
92B5473
Each
100+
$0.265
500+
$0.234
1000+
$0.191
Min: 100 / Mult: 100
249kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
170°C
-
03F8429
Each
100+
$0.514
500+
$0.513
1000+
$0.511
Min: 100 / Mult: 100
243ohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
170°C
-
72C7993
Each
100+
$0.264
500+
$0.228
Min: 100 / Mult: 100
51.1ohm
RN Series
250mW
± 1%
Axial Leaded
300V
Metal Film
± 100ppm/°C
Precision
3.68mm
8.74mm
-65°C
170°C
-
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK