Through Hole Resistors:

18,073 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
RoHS Phthalates Compliant
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
55T6638

RoHS

Each
1+
$0.524
10+
$0.454
25+
$0.407
50+
$0.369
100+
$0.243
More Pricing...
Total:$0.52
Min: 1 / Mult: 1
15ohm
MCKNP Series
3W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
High Power
-
6.5mm
17.5mm
78mm
-50°C
150°C
-
-
58K3818

RoHS

Each
1+
$0.190
50+
$0.162
100+
$0.118
500+
$0.086
1000+
$0.073
More Pricing...
Total:$0.19
Min: 1 / Mult: 1
180ohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
58K4959

RoHS

Each
1+
$0.213
50+
$0.181
100+
$0.132
500+
$0.096
1000+
$0.082
Total:$0.21
Min: 1 / Mult: 1
2.2kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C
General Purpose
-
3mm
9mm
-
-55°C
155°C
-
-
38K0330

RoHS

Each
1+
$0.145
10+
$0.123
25+
$0.090
50+
$0.065
100+
$0.049
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
1Mohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
99M0841

RoHS

Each
1+
$0.141
10+
$0.069
100+
$0.042
1000+
$0.028
Total:$0.14
Min: 1 / Mult: 1
100ohm
MCMF Series
1W
± 5%
Axial Leaded
-
500V
Metal Film
+/-250ppm/°C
Precision
-
5mm
12mm
-
-
-
-
-
55T6710

RoHS

Date/Lot Code

Each
1+
$1.430
10+
$1.200
25+
$1.140
50+
$0.568
100+
$0.373
More Pricing...
Total:$1.43
Min: 1 / Mult: 1
100ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
Flame Proof
-
6.5mm
17.5mm
-
-
-
-
-
73K1969

RoHS

Date/Lot Code

Each
1+
$14.170
10+
$11.780
25+
$11.230
50+
$10.910
100+
$10.650
More Pricing...
Total:$14.17
Min: 1 / Mult: 1
5ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
-
15.75mm
4.95mm
-55°C
175°C
-
-
71P4644

RoHS

Date/Lot Code

Each
1+
$61.360
Total:$61.36
Min: 1 / Mult: 1
150ohm
WDBR Series
5W
± 10%
-
-
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
-
-
-
122mm
70mm
-55°C
200°C
-
-
58K3829

RoHS

Each (Cut from Ammo Pack)
1+
$0.190
50+
$0.162
100+
$0.118
500+
$0.086
1000+
$0.073
More Pricing...
Total:$0.19
Min: 1 / Mult: 1
22kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
58K5056

RoHS

Each
1+
$0.113
10+
$0.061
100+
$0.039
1000+
$0.022
Total:$0.11
Min: 1 / Mult: 1
4.7kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
53M5149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.247
25+
$0.118
50+
$0.109
100+
$0.099
250+
$0.083
More Pricing...
Total:$0.25
Min: 1 / Mult: 1
240ohm
PR01 Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 250ppm/°C
High Power
-
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
-
59K8309

RoHS

Each (Cut from Ammo Pack)
1+
$0.213
50+
$0.181
100+
$0.132
500+
$0.096
1000+
$0.082
Total:$0.21
Min: 1 / Mult: 1
6.8kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
-450ppm/°C
General Purpose
-
3mm
9mm
-
-55°C
155°C
-
-
93B3762

Date/Lot Code

Each
1+
$1.740
10+
$1.600
25+
$1.430
50+
$1.270
100+
$1.110
More Pricing...
Total:$1.74
Min: 1 / Mult: 1
10kohm
RLR Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
-
2.29mm
7.62mm
-
-65°C
150°C
-
-
38K0259

RoHS

Each
1+
$0.237
10+
$0.202
25+
$0.148
50+
$0.107
100+
$0.081
More Pricing...
Total:$0.24
Min: 1 / Mult: 1
10kohm
MC CFR Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Film
± 450ppm/°C
General Purpose
-
3.5mm
10mm
-
-55°C
155°C
-
-
83F1209

Date/Lot Code

Each
1+
$0.742
10+
$0.470
25+
$0.361
50+
$0.298
100+
$0.235
More Pricing...
Total:$0.74
Min: 1 / Mult: 1
100ohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
-
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
59K8350

RoHS

Each
1+
$0.113
10+
$0.061
100+
$0.039
1000+
$0.022
Total:$0.11
Min: 1 / Mult: 1
200ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
55T6571

RoHS

Date/Lot Code

Each
1+
$0.361
10+
$0.313
25+
$0.281
50+
$0.254
100+
$0.167
More Pricing...
Total:$0.36
Min: 1 / Mult: 1
500ohm
MCKNP Series
1W
± 5%
Axial Leaded
-
-
Wirewound
± 300ppm/°C
Flame Proof
-
5mm
12mm
-
-
-
-
-
02H2366

RoHS

Date/Lot Code

Each
1+
$13.710
10+
$9.850
25+
$8.910
50+
$7.960
100+
$7.540
More Pricing...
Total:$13.71
Min: 1 / Mult: 1
10kohm
Kool-Pak MP900 Series
16W
± 5%
TO-220
-
-
Thick Film
0ppm/°C to +500ppm/°C
High Power
-
-
10.41mm
3.18mm
-55°C
150°C
-
-
34P1894

RoHS

Date/Lot Code

Each
1+
$1.560
10+
$1.110
25+
$1.030
50+
$0.971
100+
$0.913
More Pricing...
Total:$1.56
Min: 1 / Mult: 1
50ohm
CPF Series
1W
± 1%
Axial Leaded
-
250V
Metal Film
± 25ppm/°C
High Power, Precision
-
2.29mm
7.87mm
-
-65°C
230°C
-
-
83F1378

Date/Lot Code

Each
1+
$0.700
10+
$0.440
25+
$0.343
50+
$0.289
100+
$0.235
More Pricing...
Total:$0.70
Min: 1 / Mult: 1
200ohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
-
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
-
73K1964

RoHS

Each
1+
$14.170
10+
$11.780
25+
$11.230
50+
$10.910
100+
$10.650
More Pricing...
Total:$14.17
Min: 1 / Mult: 1
1Mohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
-
15.75mm
4.95mm
-55°C
175°C
-
-
65K3639

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.030
10+
$2.680
25+
$2.260
50+
$2.120
100+
$1.990
More Pricing...
Total:$4.03
Min: 1 / Mult: 1
25ohm
CW Series
10W
± 5%
Axial Leaded
-
-
Wirewound
± 30ppm/°C
High Power
-
9.52mm
47.62mm
-
-65°C
350°C
-
-
58K3824

RoHS

Each
1+
$0.190
50+
$0.162
100+
$0.118
500+
$0.086
1000+
$0.073
More Pricing...
Total:$0.19
Min: 1 / Mult: 1
20kohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
38K5275

RoHS

Date/Lot Code

Each
10+
$0.186
25+
$0.136
50+
$0.099
100+
$0.074
500+
$0.056
More Pricing...
Total:$1.86
Min: 10 / Mult: 10
110ohm
MC MF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
-
58K3863

RoHS

Each
1+
$0.190
50+
$0.162
100+
$0.118
500+
$0.086
1000+
$0.073
More Pricing...
Total:$0.19
Min: 1 / Mult: 1
499ohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
126-150 of 18073 items
of 723 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK