2. Passive Components
                                                                                                    3. Resistors - Fixed Value
                                                                                                    4. Resistor Kits & Assortments
                                                                                                    Print Page

                                                                                                    K/RES-E12

                                                                                                    Resistor Kit, 10Ohm To 1MOhm, 610 Pieces, 250mW, Carbon Film, 10 Pieces Per Value, E12 Series

                                                                                                    VELLEMAN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VELLEMAN K/RES-E12
                                                                                                    ManufacturerVELLEMAN
                                                                                                    Manufacturer Part NoK/RES-E12
                                                                                                    Newark Part No.96K1602
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    92 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$14.970
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $14.97
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VELLEMAN
                                                                                                    ManufacturerVELLEMAN
                                                                                                    Manufacturer Part NoK/RES-E12
                                                                                                    Newark Part No.96K1602
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsResistor Kit
                                                                                                    Power Rating250mW
                                                                                                    Range of Resistor Values10ohm to 1Mohm
                                                                                                    Resistance Tolerance± 5%
                                                                                                    No. of Items in Kit610
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    High-quality carbon film resistors with a connecting wire that is easily soldered. Applications: TVs, audio and video equipment, telephone receivers and communication systems, instrumentation, home appliances and more.

                                                                                                    • Quantity: 610 pieces (10 pieces per value)
                                                                                                    • Series: E12
                                                                                                    • Number of values: 61 (from 10E to 1M)
                                                                                                    • Operating temperature range: -67°F~311°F
                                                                                                    • Tolerance: 5%
                                                                                                    • Max operating voltage: 250V

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    Resistor Kit

                                                                                                    Range of Resistor Values

                                                                                                    10ohm to 1Mohm

                                                                                                    No. of Items in Kit

                                                                                                    610

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Power Rating

                                                                                                    250mW

                                                                                                    Resistance Tolerance

                                                                                                    ± 5%

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product