0
0 Items$0.00

Panel / Chassis Mount Resistors :

184 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Product Range
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
50AK0469

RoHS

TE CONNECTIVITY - CGS
Each
1+$254.920
5+$232.660
10+$210.400
25+$199.900
82ohm
2kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
50AK0489

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+$314.510
5+$287.540
10+$260.570
25+$247.570
47ohm
3kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
50AK0517

RoHS

TE CONNECTIVITY - CGS
Each
1+$443.210
5+$409.400
10+$375.590
25+$357.640
560ohm
4kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
50AK0520

RoHS

TE CONNECTIVITY - CGS
Each
1+$336.330
5+$332.310
10+$328.010
25+$311.020
82ohm
4kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
50AK0527

RoHS

TE CONNECTIVITY - CGS
Each
1+$490.750
5+$476.190
10+$461.630
25+$438.840
120ohm
5kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
50AK0544

RoHS

TE CONNECTIVITY - CGS
Each
1+$622.860
5+$610.400
10+$597.950
25+$585.490
680ohm
5kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
50AK0381

RoHS

TE CONNECTIVITY - CGS
Each
1+$179.990
5+$162.400
10+$144.810
25+$135.580
50+$132.870
More Pricing...
1.2kohm
1.25kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0402

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+$183.730
5+$166.190
10+$148.640
25+$140.180
50+$137.380
More Pricing...
39ohm
1.25kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0414

RoHS

TE CONNECTIVITY - CGS
Each
1+$183.730
5+$166.190
10+$148.640
25+$140.180
50+$137.380
More Pricing...
82ohm
1.25kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0498

RoHS

TE CONNECTIVITY - CGS
Each
1+$416.380
5+$390.290
10+$364.200
25+$347.900
1.2kohm
4kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
50AK0509

RoHS

TE CONNECTIVITY - CGS
Each
1+$414.330
5+$383.600
10+$352.860
25+$335.350
270ohm
4kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
50AK0478

RoHS

TE CONNECTIVITY - CGS
Each
1+$319.180
5+$293.680
10+$268.180
25+$256.130
150ohm
3kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
50AK0490

RoHS

TE CONNECTIVITY - CGS
Each
1+$329.550
5+$302.420
10+$275.290
25+$262.800
470ohm
3kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
50AK0391

RoHS

TE CONNECTIVITY - CGS
Each
1+$182.550
5+$165.160
10+$147.770
25+$139.250
50+$136.470
More Pricing...
180ohm
1.25kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0465

RoHS

TE CONNECTIVITY - CGS
Each
1+$272.710
5+$248.440
10+$224.170
25+$214.030
56ohm
2kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
50AK0521

RoHS

TE CONNECTIVITY - CGS
Each
1+$443.210
5+$409.400
10+$375.590
25+$357.640
820ohm
4kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
50AK0432

RoHS

TE CONNECTIVITY - CGS
Each
1+$175.240
5+$169.080
10+$154.550
25+$149.580
50+$147.730
More Pricing...
33ohm
1.5kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
50AK0536

RoHS

TE CONNECTIVITY - CGS
Each
1+$541.270
5+$530.440
10+$519.620
25+$508.790
330ohm
5kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
550mm
103mm
52mm
-25°C
250°C
50AK0424

RoHS

TE CONNECTIVITY - CGS
Each
1+$221.340
5+$201.280
10+$181.210
25+$172.350
50+$168.900
More Pricing...
15ohm
1.5kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
50AK0500

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+$376.780
5+$368.270
10+$359.750
25+$343.940
1.8kohm
4kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
50AK0387

RoHS

TE CONNECTIVITY - CGS
Each
1+$182.550
5+$166.610
10+$150.660
25+$141.430
50+$138.600
More Pricing...
120ohm
1.25kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0386

RoHS

TE CONNECTIVITY - CGS
Each
1+$182.550
5+$165.160
10+$147.770
25+$139.250
50+$136.470
More Pricing...
12ohm
1.25kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0409

RoHS

TE CONNECTIVITY - CGS
Each
1+$179.990
5+$162.400
10+$144.810
25+$135.580
50+$132.870
More Pricing...
560ohm
1.25kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0443

RoHS

TE CONNECTIVITY - CGS
Each
1+$215.770
5+$192.490
10+$169.200
25+$159.950
50+$156.750
More Pricing...
8.2ohm
1.5kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
50AK0470

RoHS

TE CONNECTIVITY - CGS
Each
1+$270.450
5+$246.480
10+$222.510
25+$212.430
820ohm
2kW
CJH Series
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
1-25 of 184 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK